TWAA106K125CTSZ00
Kyocera AVX Components
Description: Tantalum Capacitor, Polarized, Tantalum (wet), 125V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, AXIAL LEADED

Overview of TWAA106K125CTSZ00 by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 2 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TWAA106K125CTSZ00 by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TWAA106K125CTSZ00 by Kyocera AVX Components

TWAA106K125CTSZ00
Kyocera AVX Components
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
,
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Capacitance
10 µF
Capacitor Type
TANTALUM CAPACITOR
Diameter
5.56 mm
Dielectric Material
TANTALUM (WET)
ESR
5500 mΩ
JESD-609 Code
e0
Leakage Current
0.001 mA
Length
11.51 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Packing Method
TRAY
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
125 V
Ripple Current
1050 mA
Surface Mount
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
WIRE
Want to compare parts?
  1. TWAA106K125CTSZ00
    Kyocera AVX Components
    Tantalum Capacitor, Polarized, Tantalum (wet), 125V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, AXIAL LEADED
    VS

Alternate Parts for TWAA106K125CTSZ00

This table gives cross-reference parts and alternative options found for TWAA106K125CTSZ00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TWAA106K125CTSZ00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
93026-53KS Tantalum Capacitor, Polarized, Tantalum (wet), 125V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, AXIAL LEADED Kyocera AVX Components TWAA106K125CTSZ00 vs 93026-53KS
93026-53KS Tantalum Capacitor, EXXELIA Group TWAA106K125CTSZ00 vs 93026-53KS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TWAA106K125CTSZ00 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TWAA106K125CTSZ00 by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of TWAA106K125CTSZ00 would you like to use for your alert(s)?
  • Please alert me when TWAA106K125CTSZ00 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TWAA106K125CTSZ00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TWAA106K125CTSZ00 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TWAA106K125CTSZ00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TWAA106K125CTSZ00.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TWAA106K125CTSZ00 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: