There are no models available for this part yet.
Overview of TWAA106K125SBDZ0000 by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TWAA106K125SBDZ0000 by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
581-TWAA106K125SBDZ
|
Mouser Electronics | Tantalum Capacitors - Wet 10UF 125V 10% T1 RoHS: Compliant | 11 |
|
$57.7500 / $62.9900 | Buy Now |
CAD Models for TWAA106K125SBDZ0000 by Kyocera AVX Components
Part Data Attributes for TWAA106K125SBDZ0000 by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
,
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
10 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Diameter
|
5.56 mm
|
Dielectric Material
|
TANTALUM (WET)
|
ESR
|
5500 mΩ
|
JESD-609 Code
|
e0
|
Leakage Current
|
0.001 mA
|
Length
|
11.51 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
TRAY
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
125 V
|
Reference Standard
|
MIL-PRF-39006
|
Ripple Current
|
630 mA
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN LEAD
|
Terminal Shape
|
WIRE
|
Alternate Parts for TWAA106K125SBDZ0000
This table gives cross-reference parts and alternative options found for TWAA106K125SBDZ0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TWAA106K125SBDZ0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
93026-53KS | Tantalum Capacitor, Polarized, Tantalum (wet), 125V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | TWAA106K125SBDZ0000 vs 93026-53KS |
93026-53KS | Tantalum Capacitor, | EXXELIA Group | TWAA106K125SBDZ0000 vs 93026-53KS |