Part Details for TWAA686K050SBDZ0000 by Kyocera AVX Components
Overview of TWAA686K050SBDZ0000 by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TWAA686K050SBDZ0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54Y8930
|
Newark | Wet Tantalum Capacitors Rohs Compliant: Yes |Kyocera Avx TWAA686K050SBDZ0000 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$50.8400 / $60.0300 | Buy Now |
DISTI #
478-TWAA686K050SBDZ0000-ND
|
DigiKey | WET TANT CAP Min Qty: 20 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$58.9930 | Buy Now |
DISTI #
TWAA686K050SBDZ000
|
Avnet Americas | Tantalum Capacitor, 68 uF, 50 V, ± 10%, -55 °C, 125 °C, Axial Leaded (Alt: TWAA686K050SBDZ000) RoHS: Not Compliant Min Qty: 3 Package Multiple: 3 Lead time: 18 Weeks, 0 Days | 0 |
|
$71.6333 | Buy Now |
DISTI #
TWAA686K050SBDZ000
|
Avnet Americas | Tantalum Capacitor, 68 uF, 50 V, ± 10%, -55 °C, 125 °C, Axial Leaded (Alt: TWAA686K050SBDZ000) RoHS: Not Compliant Min Qty: 12 Package Multiple: 12 Lead time: 18 Weeks, 0 Days | 0 |
|
$71.6333 | Buy Now |
DISTI #
581-TWAA686K50SBDZ
|
Mouser Electronics | Tantalum Capacitors - Wet 68UF 50V 10% T1 RoHS: Compliant | 0 |
|
$58.9900 / $59.0000 | Order Now |
DISTI #
73984364
|
RS | Wet Tantalum,68 uF,50 V | AVX TWAA686K050SBDZ0000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$71.1000 / $79.0000 | RFQ |
DISTI #
TWAA686K050SBDZ000
|
Avnet Americas | Tantalum Capacitor, 68 uF, 50 V, ± 10%, -55 °C, 125 °C, Axial Leaded (Alt: TWAA686K050SBDZ000) RoHS: Not Compliant Min Qty: 3 Package Multiple: 3 Lead time: 18 Weeks, 0 Days | 0 |
|
$71.6333 | Buy Now |
DISTI #
TWAA686K050SBDZ000
|
Avnet Americas | Tantalum Capacitor, 68 uF, 50 V, ± 10%, -55 °C, 125 °C, Axial Leaded (Alt: TWAA686K050SBDZ000) RoHS: Not Compliant Min Qty: 12 Package Multiple: 12 Lead time: 18 Weeks, 0 Days | 0 |
|
$71.6333 | Buy Now |
Part Details for TWAA686K050SBDZ0000
TWAA686K050SBDZ0000 CAD Models
TWAA686K050SBDZ0000 Part Data Attributes:
|
TWAA686K050SBDZ0000
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TWAA686K050SBDZ0000
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (wet), 50V, 10% +Tol, 10% -Tol, 68uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 5.56 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 1500 mΩ | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 11.51 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-39006 | |
Ripple Current | 630 mA | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
Alternate Parts for TWAA686K050SBDZ0000
This table gives cross-reference parts and alternative options found for TWAA686K050SBDZ0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TWAA686K050SBDZ0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TWAA686K050CTSZ00 | Tantalum Capacitor, Polarized, Tantalum (wet), 50V, 10% +Tol, 10% -Tol, 68uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | TWAA686K050SBDZ0000 vs TWAA686K050CTSZ00 |