Part Details for TWAB227K050SBDZ0000 by Kyocera AVX Components
Overview of TWAB227K050SBDZ0000 by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TWAB227K050SBDZ0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54Y8937
|
Newark | Wet Tantalum Capacitors Rohs Compliant: Yes |Kyocera Avx TWAB227K050SBDZ0000 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$68.2700 / $74.5800 | Buy Now |
DISTI #
478-TWAB227K050SBDZ0000-ND
|
DigiKey | WET TANT CAP Min Qty: 20 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$71.3145 | Buy Now |
DISTI #
TWAB227K050SBDZ000
|
Avnet Americas | Tantalum Capacitor, 220 uF, 50 V, ± 10%, -55 °C, 125 °C, Axial Leaded (Alt: TWAB227K050SBDZ000) RoHS: Not Compliant Min Qty: 4 Package Multiple: 4 Lead time: 18 Weeks, 0 Days | 0 |
|
$57.2159 | Buy Now |
DISTI #
581-TWAB227K050SBDZ
|
Mouser Electronics | Tantalum Capacitors - Wet 220UF 50V 10% T2 RoHS: Compliant | 0 |
|
$71.3200 | Order Now |
DISTI #
73984345
|
RS | Wet Tantalum,220 uF,50 V | AVX TWAB227K050SBDZ0000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$85.9500 / $95.5000 | RFQ |
|
Future Electronics | TWA Series 220 uF ±10 % 50 V Axial Wet Electrolytic Tantalum Capacitor RoHS: Non Compliant pbFree: No Min Qty: 20 Package Multiple: 20 Container: Bag | 0Bag |
|
$69.9200 | Buy Now |
DISTI #
TWAB227K050SBDZ000
|
Avnet Americas | Tantalum Capacitor, 220 uF, 50 V, ± 10%, -55 °C, 125 °C, Axial Leaded (Alt: TWAB227K050SBDZ000) RoHS: Not Compliant Min Qty: 4 Package Multiple: 4 Lead time: 18 Weeks, 0 Days | 0 |
|
$57.2159 | Buy Now |
Part Details for TWAB227K050SBDZ0000
TWAB227K050SBDZ0000 CAD Models
TWAB227K050SBDZ0000 Part Data Attributes:
|
TWAB227K050SBDZ0000
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TWAB227K050SBDZ0000
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (wet), 50V, 10% +Tol, 10% -Tol, 220uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.92 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 900 mΩ | |
JESD-609 Code | e0 | |
Leakage Current | 0.002 mA | |
Length | 16.28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-39006 | |
Ripple Current | 1080 mA | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
Alternate Parts for TWAB227K050SBDZ0000
This table gives cross-reference parts and alternative options found for TWAB227K050SBDZ0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TWAB227K050SBDZ0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TWAB227K050SBLZ9000 | Tantalum Capacitor, Polarized, Tantalum (wet), 50V, 10% +Tol, 10% -Tol, 220uF, | Kyocera AVX Components | TWAB227K050SBDZ0000 vs TWAB227K050SBLZ9000 |
93026-38KS | Tantalum Capacitor, Polarized, Tantalum (wet), 50V, 10% +Tol, 10% -Tol, 220uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | TWAB227K050SBDZ0000 vs 93026-38KS |
TWAB227K050CTSZ00 | Tantalum Capacitor, Polarized, Tantalum (wet), 50V, 10% +Tol, 10% -Tol, 220uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | TWAB227K050SBDZ0000 vs TWAB227K050CTSZ00 |