Part Details for TWAB686M100CBLZ9000 by Kyocera AVX Components
Overview of TWAB686M100CBLZ9000 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TWAB686M100CBLZ9000
TWAB686M100CBLZ9000 CAD Models
TWAB686M100CBLZ9000 Part Data Attributes
|
TWAB686M100CBLZ9000
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TWAB686M100CBLZ9000
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (wet), 100V, 20% +Tol, 20% -Tol, 68uF,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.14 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 2100 mΩ | |
Length | 16.28 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | Tray | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-39006 | |
Terminal Finish | TIN LEAD |
Alternate Parts for TWAB686M100CBLZ9000
This table gives cross-reference parts and alternative options found for TWAB686M100CBLZ9000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TWAB686M100CBLZ9000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TWAB686M100CBEZ0700 | Tantalum Capacitor, Polarized, Tantalum (wet), 100V, 20% +Tol, 20% -Tol, 68uF, | Kyocera AVX Components | TWAB686M100CBLZ9000 vs TWAB686M100CBEZ0700 |
TWSB686M100CBSZ0000 | Tantalum Capacitor, | Kyocera AVX Components | TWAB686M100CBLZ9000 vs TWSB686M100CBSZ0000 |
13017-22MU | Tantalum Capacitor, Polarized, Tantalum (wet), 100V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | TWAB686M100CBLZ9000 vs 13017-22MU |
TWAB686M100CBDZ0000 | Tantalum Capacitor, Polarized, Tantalum (wet), 100V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | TWAB686M100CBLZ9000 vs TWAB686M100CBDZ0000 |
TWSB686M100CBLZ0000 | Tantalum Capacitor, | Kyocera AVX Components | TWAB686M100CBLZ9000 vs TWSB686M100CBLZ0000 |
TWAB686M100CBSZ0700 | Tantalum Capacitor, | Kyocera AVX Components | TWAB686M100CBLZ9000 vs TWAB686M100CBSZ0700 |
ST68-100T2MX | Tantalum Capacitor, Polarized, Tantalum (wet), 100V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | TWAB686M100CBLZ9000 vs ST68-100T2MX |
93026-50MU | Tantalum Capacitor, Polarized, Tantalum (wet), 100V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | TWAB686M100CBLZ9000 vs 93026-50MU |