Part Details for TWAD128M025CBSZ0000 by Kyocera AVX Components
Overview of TWAD128M025CBSZ0000 by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TWAD128M025CBSZ0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74T0163
|
Newark | Wet Tant Standard Rohs Compliant: Yes |Kyocera Avx TWAD128M025CBSZ0000 RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$95.8000 / $119.1700 | Buy Now |
DISTI #
TWAD128M025CBSZ000
|
Avnet Americas | Cap Tant Wet 1200uF 25V 20% (9.52 X 19.46mm) Axial 0.65 Ohm 125?C Tray (Alt: TWAD128M025CBSZ000) RoHS: Not Compliant Min Qty: 12 Package Multiple: 12 Lead time: 25 Weeks, 0 Days | 0 |
|
$111.3741 | Buy Now |
DISTI #
581-TWAD128M025CBSZ
|
Mouser Electronics | Tantalum Capacitors - Wet WET TANT STANDARD RoHS: Compliant | 0 |
|
$122.3100 / $125.2600 | Order Now |
DISTI #
73984293
|
RS | Wet Tantalum,1200 uF,25 V | AVX TWAD128M025CBSZ0000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$138.6300 / $155.7700 | RFQ |
Part Details for TWAD128M025CBSZ0000
TWAD128M025CBSZ0000 CAD Models
TWAD128M025CBSZ0000 Part Data Attributes
|
TWAD128M025CBSZ0000
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TWAD128M025CBSZ0000
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (wet), 25V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 25 Weeks | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 85DEG CEL | |
Capacitance | 1200 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 9.52 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 650 mΩ | |
JESD-609 Code | e0 | |
Leakage Current | 0.005 mA | |
Length | 19.46 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 1014 mA | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE |
Alternate Parts for TWAD128M025CBSZ0000
This table gives cross-reference parts and alternative options found for TWAD128M025CBSZ0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TWAD128M025CBSZ0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
13017-03MU | Tantalum Capacitor, | Kyocera AVX Components | TWAD128M025CBSZ0000 vs 13017-03MU |
TWAD128M025CBLZ9000 | Tantalum Capacitor, Polarized, Tantalum (wet), 25V, 20% +Tol, 20% -Tol, 1200uF, | Kyocera AVX Components | TWAD128M025CBSZ0000 vs TWAD128M025CBLZ9000 |
93026-31MC | Tantalum Capacitor, Polarized, Tantalum (wet), 25V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | TWAD128M025CBSZ0000 vs 93026-31MC |
TWAD128M025CBEZ0700 | CAPACITOR, TANTALUM, NON SOLID, | Kyocera AVX Components | TWAD128M025CBSZ0000 vs TWAD128M025CBEZ0700 |
TWAD128M025CZSZ00 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 1200uF, | Kyocera AVX Components | TWAD128M025CBSZ0000 vs TWAD128M025CZSZ00 |
TWAD128M025CBLZ0000 | Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 1200uF, | Kyocera AVX Components | TWAD128M025CBSZ0000 vs TWAD128M025CBLZ0000 |
93026-31MU | Tantalum Capacitor, Polarized, Tantalum (wet), 25V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | TWAD128M025CBSZ0000 vs 93026-31MU |
M39006/33-0007 | Tantalum Capacitor, Tantalum (wet), | Kyocera AVX Components | TWAD128M025CBSZ0000 vs M39006/33-0007 |
TWAD128M025CBDZ0000 | Tantalum Capacitor, Polarized, Tantalum (wet), 25V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | TWAD128M025CBSZ0000 vs TWAD128M025CBDZ0000 |
TWAD128M025CBEZ0000 | CAPACITOR, TANTALUM, NON SOLID, | Kyocera AVX Components | TWAD128M025CBSZ0000 vs TWAD128M025CBEZ0000 |