Part Details for TWCB276K125SCYZ0000 by Kyocera AVX Components
Overview of TWCB276K125SCYZ0000 by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for TWCB276K125SCYZ0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AJ2629
|
Newark | Tantalum Capacitor, Polarized, Tantalum (Wet), 125V, 10% +Tol, 10% -Tol, 27Uf Rohs Compliant: Yes |Kyocera Avx TWCB276K125SCYZ0000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$60.0200 / $69.8100 | Buy Now |
DISTI #
478-7736-ND
|
DigiKey | CAP TANT 27UF 10% 125V AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Tray |
10 In Stock |
|
$46.7974 / $62.5400 | Buy Now |
DISTI #
2266-TWCB276K125SCYZ0000-ND
|
DigiKey | CAP TANT 27UF 10% 125V AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Bulk MARKETPLACE PRODUCT |
7 In Stock |
|
$66.6500 / $72.3200 | Buy Now |
DISTI #
70278701
|
RS | Capacitor, Tantalum, Cap 27uF, Tol 10%, Vol-Rtg 125 VDC, Axial, ESR 3.64 Ohms, w/Sleeve | AVX TWCB276K125SCYZ0000 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$47.9000 / $49.2500 | RFQ |
|
Onlinecomponents.com |
7 Partner Stock |
|
$57.0300 / $161.7600 | Buy Now |
Part Details for TWCB276K125SCYZ0000
TWCB276K125SCYZ0000 CAD Models
TWCB276K125SCYZ0000 Part Data Attributes:
|
TWCB276K125SCYZ0000
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TWCB276K125SCYZ0000
Kyocera AVX Components
CAPACITOR, TANTALUM, NON SOLID
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 27 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.92 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 3540 mΩ | |
Leakage Current | 0.005 mA | |
Length | 16.28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 125 V | |
Surface Mount | NO | |
Tan Delta | 0.072 | |
Terminal Shape | WIRE |