| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TWH5016 | Spectrum Microwave | Check for Price | 10 MHz - 3000 MHz RF/MICROWAVE SGL POLE TRIPLE THROW SWITCH, 2.4 dB INSERTION LOSS, T8, TO-8B, 12 PIN | TWH5016 vs TWH5016 |
Part Details for TWH5016 by Spectrum Control
Results Overview of TWH5016 by Spectrum Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TWH5016 Information
TWH5016 by Spectrum Control is an RF/Microwave Switch.
RF/Microwave Switches are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
TWH5016 Part Data Attributes
|
|
TWH5016
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
TWH5016
Spectrum Control
SP3T, 10MHz Min, 3000MHz Max, 2.4dB Insertion Loss-Max
|
| Part Life Cycle Code | Transferred | |
| Package Description | T8, To-8b, 12 Pin | |
| Characteristic Impedance | 50 Ω | |
| Construction | Component | |
| Input Power-Max (CW) | 32.04 Dbm | |
| Insertion Loss-Max | 2.4 Db | |
| Operating Frequency-Max | 3000 Mhz | |
| Operating Frequency-Min | 10 Mhz | |
| Operating Temperature-Max | 100 °C | |
| Operating Temperature-Min | -55 °C | |
| RF/Microwave Device Type | Sp3t | |
| VSWR-Max | 1.6 |
Alternate Parts for TWH5016
This table gives cross-reference parts and alternative options found for TWH5016. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TWH5016, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.