There are no models available for this part yet.
Overview of TX13-50P-D2LT-N2E by Japan Aviation Electronics Industry Limited
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
86303426LF | Amphenol Communications Solutions | 86303426LF-F LL 50P LF | |
F3321A7F121050E200 | Amphenol Communications Solutions | Flex Connector, P=0.50mm, H=2.45mm, Right angle orientation,ZIF,AUTOLOCK,50P | |
DEP09P364TX134LF | Amphenol Communications Solutions | DSUB STB 09 PIN 134 LF |
CAD Models for TX13-50P-D2LT-N2E by Japan Aviation Electronics Industry Limited
Part Data Attributes for TX13-50P-D2LT-N2E by Japan Aviation Electronics Industry Limited
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
JAPAN AVIATION ELECTRONICS INDUSTRY LTD
|
Package Description
|
LEAD FREE
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Body/Shell Style
|
PLUG
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
GOLD (12) OVER NICKEL
|
Contact Finish Termination
|
TIN
|
Contact Gender
|
MALE
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
1.27 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
50
|
UL Flammability Code
|
94V-0
|
Alternate Parts for TX13-50P-D2LT-N2E
This table gives cross-reference parts and alternative options found for TX13-50P-D2LT-N2E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TX13-50P-D2LT-N2E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCN-245J50-G/D | Board Connector, 50 Contact(s), 2 Row(s), Male, IDC Terminal, Plug | FUJITSU Component Ltd | TX13-50P-D2LT-N2E vs FCN-245J50-G/D |
FAR-09-01-50-01-000 | Board Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Plug | Incon Inc | TX13-50P-D2LT-N2E vs FAR-09-01-50-01-000 |
HTMS-125-52-T-D-SM | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, | Samtec Inc | TX13-50P-D2LT-N2E vs HTMS-125-52-T-D-SM |
M55302/63E50S | Board Connector, 50 Contact(s), 2 Row(s), Male, 0.1 inch Pitch, Plug, | Defense Logistics Agency | TX13-50P-D2LT-N2E vs M55302/63E50S |
M55302/57C50X | Board Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Plug | IEH Corp | TX13-50P-D2LT-N2E vs M55302/57C50X |
P50L-50P-AS-DA | 50 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT, PLUG, ROHS COMPLIANT | 3M Electronics | TX13-50P-D2LT-N2E vs P50L-50P-AS-DA |
FCR-02-01-50-01-000 | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Plug | Incon Inc | TX13-50P-D2LT-N2E vs FCR-02-01-50-01-000 |
HS55257DTU3 | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug | Foxconn | TX13-50P-D2LT-N2E vs HS55257DTU3 |
FCN-744Q050-AU/0-HN | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Plug | FUJITSU Component Ltd | TX13-50P-D2LT-N2E vs FCN-744Q050-AU/0-HN |
DF12NB(5.0)-50DP-0.5V(51) | Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Hirose Electric Co Ltd | TX13-50P-D2LT-N2E vs DF12NB(5.0)-50DP-0.5V(51) |