Part Details for TX15-80P-10ST-N3E by Japan Aviation Electronics Industry Limited
Results Overview of TX15-80P-10ST-N3E by Japan Aviation Electronics Industry Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TX15-80P-10ST-N3E Information
TX15-80P-10ST-N3E by Japan Aviation Electronics Industry Limited is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
US Tariff Estimator: TX15-80P-10ST-N3E by Japan Aviation Electronics Industry Limited
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TX15-80P-10ST-N3E
TX15-80P-10ST-N3E Part Data Attributes
|
|
TX15-80P-10ST-N3E
Japan Aviation Electronics Industry Limited
Buy Now
Datasheet
|
Compare Parts:
TX15-80P-10ST-N3E
Japan Aviation Electronics Industry Limited
Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Plug, LEAD FREE
|
| Part Life Cycle Code | Active | |
| Package Description | Lead Free | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Body/Shell Style | Plug | |
| Connector Type | Board Stacking Connector | |
| Contact Gender | Male | |
| DIN Conformance | No | |
| Filter Feature | No | |
| IEC Conformance | No | |
| MIL Conformance | No | |
| Mixed Contacts | No | |
| Mounting Style | Straight | |
| Mounting Type | Board | |
| Number Of Connectors | One | |
| Number of Rows Loaded | 2 | |
| Option | General Purpose | |
| Terminal Pitch | 1.27 Mm | |
| Termination Type | Solder | |
| Total Number of Contacts | 80 | |
| UL Flammability Code | 94V-0 |
Alternate Parts for TX15-80P-10ST-N3E
This table gives cross-reference parts and alternative options found for TX15-80P-10ST-N3E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TX15-80P-10ST-N3E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TX15-80P-8ST-MH2E | Japan Aviation Electronics Industry Limited | Check for Price | Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Plug, LEAD FREE | TX15-80P-10ST-N3E vs TX15-80P-8ST-MH2E |
| TX15-80P-LT-MN3E | Japan Aviation Electronics Industry Limited | Check for Price | Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Plug, LEAD FREE | TX15-80P-10ST-N3E vs TX15-80P-LT-MN3E |
| TX15-80PLTLT-MH1E | Japan Aviation Electronics Industry Limited | Check for Price | Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Plug, LEAD FREE | TX15-80P-10ST-N3E vs TX15-80PLTLT-MH1E |
| STH-040-0.50-G-D-TR | Samtec Inc | Check for Price | Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | TX15-80P-10ST-N3E vs STH-040-0.50-G-D-TR |
| TX15-80P-9ST-MH3E | Japan Aviation Electronics Industry Limited | Check for Price | Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Plug, LEAD FREE | TX15-80P-10ST-N3E vs TX15-80P-9ST-MH3E |
| TX14-80PSTLT-MN1E | Japan Aviation Electronics Industry Limited | Check for Price | Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Plug, LEAD FREE | TX15-80P-10ST-N3E vs TX14-80PSTLT-MN1E |
| TX15-80PLTLTH1E | Japan Aviation Electronics Industry Limited | Check for Price | Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Plug, LEAD FREE | TX15-80P-10ST-N3E vs TX15-80PLTLTH1E |
| TX15-80PLTSTN1E | Japan Aviation Electronics Industry Limited | Check for Price | Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Plug, LEAD FREE | TX15-80P-10ST-N3E vs TX15-80PLTSTN1E |
| TX15-80PLTST-MN1E | Japan Aviation Electronics Industry Limited | Check for Price | Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Plug, LEAD FREE | TX15-80P-10ST-N3E vs TX15-80PLTST-MN1E |
| TX15-80P-8ST-MN2E | Japan Aviation Electronics Industry Limited | Check for Price | Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Plug, LEAD FREE | TX15-80P-10ST-N3E vs TX15-80P-8ST-MN2E |