Part Details for TYN1008K by STMicroelectronics
Results Overview of TYN1008K by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TYN1008K Information
TYN1008K by STMicroelectronics is a Silicon Controlled Rectifier.
Silicon Controlled Rectifiers are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
TYN1008K Part Data Attributes
|
|
TYN1008K
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TYN1008K
STMicroelectronics
Silicon Controlled Rectifier, 8mA I(T), 1000V V(DRM)
|
| Part Life Cycle Code | Obsolete | |
| ECCN Code | EAR99 | |
| Circuit Commutated Turn-off Time-Nom | 70 µS | |
| Critical Rate of Rise of Off-State Voltage-Min | 750 V/Us | |
| DC Gate Trigger Current-Max | 40 Ma | |
| DC Gate Trigger Voltage-Max | 1.5 V | |
| Holding Current-Max | 60 Ma | |
| JESD-609 Code | e0 | |
| Non-Repetitive Pk On-state Cur | 84 A | |
| On-state Current-Max | 8000 A | |
| Operating Temperature-Max | 110 °C | |
| Operating Temperature-Min | -40 °C | |
| Repetitive Peak Off-state Voltage | 1000 V | |
| Surface Mount | No | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Trigger Device Type | Scr |