Part Details for TYN1225 by STMicroelectronics
Results Overview of TYN1225 by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TYN1225 Information
TYN1225 by STMicroelectronics is a Silicon Controlled Rectifier.
Silicon Controlled Rectifiers are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Price & Stock for TYN1225
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Silicon Controlled Rectifier, 25A I(T)RMS, 16A I(T), 1200V V(DRM), 1200V V(RRM), 1 Element, TO-220AB | 894 |
|
RFQ |
US Tariff Estimator: TYN1225 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TYN1225 Part Data Attributes
|
|
TYN1225
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TYN1225
STMicroelectronics
Silicon Controlled Rectifier, 25A I(T)RMS, 16mA I(T), 1200V V(DRM), 1200V V(RRM), 1 Element, TO-220AB
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.30.00.80 | |
| Circuit Commutated Turn-off Time-Nom | 70 µS | |
| Configuration | Single | |
| Critical Rate of Rise of Off-State Voltage-Min | 500 V/Us | |
| DC Gate Trigger Current-Max | 40 Ma | |
| DC Gate Trigger Voltage-Max | 1.5 V | |
| Holding Current-Max | 50 Ma | |
| JEDEC-95 Code | TO-220AB | |
| JESD-30 Code | R-PSFM-T3 | |
| JESD-609 Code | e3 | |
| Leakage Current-Max | 2.5 Ma | |
| Non-Repetitive Pk On-state Cur | 260 A | |
| Number of Elements | 1 | |
| Number of Terminals | 3 | |
| On-state Current-Max | 16000 A | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Qualification Status | Not Qualified | |
| RMS On-state Current-Max | 25 A | |
| Repetitive Peak Off-state Voltage | 1200 V | |
| Repetitive Peak Reverse Voltage | 1200 V | |
| Surface Mount | No | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Through-Hole | |
| Terminal Position | Single | |
| Trigger Device Type | Scr |