| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 2N6396 | Motorola Semiconductor Products | Check for Price | Silicon Controlled Rectifier, 12A I(T)RMS, 5mA I(T), 200V V(DRM), 200V V(RRM), 1 Element, TO-220AB | TYN212 vs 2N6396 |
| S2012R | Loras Industries Inc | Check for Price | Silicon Controlled Rectifier, 12A I(T)RMS, 12000mA I(T), 200V V(DRM), 1 Element, TO-220AB | TYN212 vs S2012R |
| 2N6396 | Loras Industries Inc | Check for Price | Silicon Controlled Rectifier, 12A I(T)RMS, 5mA I(T), 200V V(DRM), 1 Element, TO-220AB | TYN212 vs 2N6396 |
| S2012R | Littelfuse Inc | Check for Price | Silicon Controlled Rectifier, 12A I(T)RMS, 12000mA I(T), 200V V(DRM), 200V V(RRM), 1 Element, TO-220AB, TO-220, 3 PIN | TYN212 vs S2012R |
| 2N6396 | Semitronics Corp | Check for Price | Silicon Controlled Rectifier, 12A I(T)RMS, 5A I(T), 200V V(DRM), 200V V(RRM), 1 Element, TO-220AB | TYN212 vs 2N6396 |
Part Details for TYN212 by STMicroelectronics
Results Overview of TYN212 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TYN212 Information
TYN212 by STMicroelectronics is a Silicon Controlled Rectifier.
Silicon Controlled Rectifiers are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
US Tariff Estimator: TYN212 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TYN212 Part Data Attributes
|
|
TYN212
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TYN212
STMicroelectronics
Silicon Controlled Rectifier, 12A I(T)RMS, 12mA I(T), 200V V(DRM), 200V V(RRM), 1 Element, TO-220AB
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.30.00.80 | |
| Circuit Commutated Turn-off Time-Nom | 70 µS | |
| Configuration | Single | |
| Critical Rate of Rise of Off-State Voltage-Min | 200 V/Us | |
| DC Gate Trigger Current-Max | 15 Ma | |
| DC Gate Trigger Voltage-Max | 1.5 V | |
| Holding Current-Max | 30 Ma | |
| JEDEC-95 Code | TO-220AB | |
| JESD-30 Code | R-PSFM-T3 | |
| JESD-609 Code | e3 | |
| Leakage Current-Max | 3 Ma | |
| Non-Repetitive Pk On-state Cur | 120 A | |
| Number of Elements | 1 | |
| Number of Terminals | 3 | |
| On-state Current-Max | 12000 A | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Qualification Status | Not Qualified | |
| RMS On-state Current-Max | 12 A | |
| Repetitive Peak Off-state Leakage Current-Max | 10 µA | |
| Repetitive Peak Off-state Voltage | 200 V | |
| Repetitive Peak Reverse Voltage | 200 V | |
| Surface Mount | No | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Through-Hole | |
| Terminal Position | Single | |
| Trigger Device Type | Scr |
Alternate Parts for TYN212
This table gives cross-reference parts and alternative options found for TYN212. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TYN212, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.