| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| S6010R | Teccor | Check for Price | Silicon Controlled Rectifier, 10A I(T)RMS, 10A I(T), 600V V(DRM), 600V V(RRM), 1 Element, TO-220AB | TYN610 vs S6010R |
| S2800M | Loras Industries Inc | Check for Price | Silicon Controlled Rectifier, 10A I(T)RMS, 10mA I(T), 600V V(DRM), 1 Element, TO-220AB | TYN610 vs S2800M |
| S2800M | Motorola Semiconductor Products | Check for Price | Silicon Controlled Rectifier, 10A I(T)RMS, 10mA I(T), 600V V(DRM), 600V V(RRM), 1 Element, TO-220AB | TYN610 vs S2800M |
| S1017MH | STMicroelectronics | Check for Price | Silicon Controlled Rectifier, 10A I(T)RMS, 6.4mA I(T), 600V V(DRM), 600V V(RRM), 1 Element, TO-220AB | TYN610 vs S1017MH |
Part Details for TYN610 by STMicroelectronics
Results Overview of TYN610 by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TYN610 Information
TYN610 by STMicroelectronics is a Silicon Controlled Rectifier.
Silicon Controlled Rectifiers are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Price & Stock for TYN610
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
ComSIT USA | SCR Silicon Controlled Rectifier, 10A I(T)RMS, 10000mA I(T), 600V V(DRM), 600V V(RRM), 1 Element, TO-220AB ECCN: EAR99 RoHS: Compliant |
|
|
RFQ |
US Tariff Estimator: TYN610 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TYN610 Part Data Attributes
|
|
TYN610
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TYN610
STMicroelectronics
Silicon Controlled Rectifier, 10A I(T)RMS, 10mA I(T), 600V V(DRM), 600V V(RRM), 1 Element, TO-220AB
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | TO-220AB | |
| Package Description | Plastic Package-3 | |
| Pin Count | 3 | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.30.00.80 | |
| Additional Feature | High Reliability | |
| Circuit Commutated Turn-off Time-Nom | 70 µS | |
| Configuration | Single | |
| Critical Rate of Rise of Off-State Voltage-Min | 200 V/Us | |
| DC Gate Trigger Current-Max | 15 Ma | |
| DC Gate Trigger Voltage-Max | 1.5 V | |
| Holding Current-Max | 30 Ma | |
| JEDEC-95 Code | TO-220AB | |
| JESD-30 Code | R-PSFM-T3 | |
| JESD-609 Code | e3 | |
| Leakage Current-Max | 2 Ma | |
| Non-Repetitive Pk On-state Cur | 100 A | |
| Number of Elements | 1 | |
| Number of Terminals | 3 | |
| On-state Current-Max | 10000 A | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Qualification Status | Not Qualified | |
| RMS On-state Current-Max | 10 A | |
| Repetitive Peak Off-state Leakage Current-Max | 10 µA | |
| Repetitive Peak Off-state Voltage | 600 V | |
| Repetitive Peak Reverse Voltage | 600 V | |
| Surface Mount | No | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Through-Hole | |
| Terminal Position | Single | |
| Trigger Device Type | Scr |
Alternate Parts for TYN610
This table gives cross-reference parts and alternative options found for TYN610. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TYN610, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TYN610 Frequently Asked Questions (FAQ)
-
STMicroelectronics recommends a PCB layout with a thermal pad connected to a large copper area on the bottom layer, and multiple vias to dissipate heat efficiently.
-
To ensure reliable operation at high temperatures, it's essential to follow the recommended thermal design guidelines, use a suitable heat sink, and consider derating the device's power handling capabilities.
-
Although the datasheet specifies a recommended operating voltage range, the absolute maximum rating for the VCC pin is 18V, but it's recommended to stay within the recommended operating range for reliable operation.
-
Yes, the TYN610 is suitable for high-frequency switching applications, but it's essential to consider the device's switching losses, layout, and decoupling to minimize electromagnetic interference (EMI) and ensure reliable operation.
-
To protect the TYN610 from overvoltage and overcurrent conditions, consider using external protection devices such as TVS diodes, zener diodes, or fuses, and design the system with adequate overcurrent protection and fault detection mechanisms.