Part Details for TYN810RG by STMicroelectronics
Results Overview of TYN810RG by STMicroelectronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TYN810RG Information
TYN810RG by STMicroelectronics is a Silicon Controlled Rectifier.
Silicon Controlled Rectifiers are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Price & Stock for TYN810RG
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
497-4489-5-ND
|
DigiKey | SCR 800V 10A TO-220 Min Qty: 1 Container: Tube |
1392 Tube |
|
$0.4448 / $1.8500 | Buy Now |
|
DISTI #
511-TYN810
|
Mouser Electronics | SCRs 10 Amp 800 Volt RoHS: Compliant | 767 |
|
$0.5030 / $1.8500 | Buy Now |
|
|
Future Electronics | TYN810 Series 800 Vdrm 10 A Flange Mount Silicon Controlled Rectifier - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 1350 Package Multiple: 50 Lead time: 15 Weeks Container: Tube | 0Tube |
|
$0.3350 / $0.3700 | Buy Now |
|
DISTI #
TYN810RG
|
TME | Thyristor, 800V, Ifmax: 10A, 6.4A, Igt: 15mA, TO220AB, THT, tube Min Qty: 1 | 0 |
|
$0.4180 / $1.6900 | RFQ |
|
|
NexGen Digital | 7 |
|
RFQ |
US Tariff Estimator: TYN810RG by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TYN810RG Part Data Attributes
|
|
TYN810RG
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TYN810RG
STMicroelectronics
Silicon Controlled Rectifier, 10A I(T)RMS, 10mA I(T), 800V V(DRM), 800V V(RRM), 1 Element, TO-220AB
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | TO-220AB | |
| Pin Count | 3 | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.30.00.80 | |
| Factory Lead Time | 15 Weeks | |
| Case Connection | Anode | |
| Circuit Commutated Turn-off Time-Nom | 70 µS | |
| Configuration | Single | |
| Critical Rate of Rise of Off-State Voltage-Min | 200 V/Us | |
| DC Gate Trigger Current-Max | 15 Ma | |
| DC Gate Trigger Voltage-Max | 1.5 V | |
| Holding Current-Max | 30 Ma | |
| JEDEC-95 Code | TO-220AB | |
| JESD-30 Code | R-PSFM-T3 | |
| JESD-609 Code | e3 | |
| Leakage Current-Max | 0.01 Ma | |
| Moisture Sensitivity Level | 1 | |
| Non-Repetitive Pk On-state Cur | 105 A | |
| Number of Elements | 1 | |
| Number of Terminals | 3 | |
| On-state Current-Max | 10000 A | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Peak Reflow Temperature (Cel) | 225 | |
| Qualification Status | Not Qualified | |
| RMS On-state Current-Max | 10 A | |
| Repetitive Peak Off-state Voltage | 800 V | |
| Repetitive Peak Reverse Voltage | 800 V | |
| Surface Mount | No | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Through-Hole | |
| Terminal Position | Single | |
| Trigger Device Type | Scr |
TYN810RG Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the TYN810RG is -40°C to 125°C.
-
To ensure proper biasing, connect the VCC pin to a stable voltage source (typically 5V or 3.3V) and decouple it with a 100nF capacitor. Also, ensure the input voltage (VIN) is within the recommended range (7V to 36V).
-
The maximum power dissipation of the TYN810RG is 1.5W. Ensure proper heat sinking and thermal management to prevent overheating.
-
Yes, the TYN810RG is AEC-Q100 qualified, making it suitable for high-reliability and automotive applications. However, ensure you follow the recommended operating conditions and design guidelines.
-
Use a voltage regulator or a transient voltage suppressor (TVS) to protect the TYN810RG from overvoltage. For overcurrent protection, consider adding a fuse or a current-limiting resistor in series with the input.