Part Details for TZB18CB by Semicon Components Inc
Overview of TZB18CB by Semicon Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Part Details for TZB18CB
TZB18CB CAD Models
TZB18CB Part Data Attributes
|
TZB18CB
Semicon Components Inc
Buy Now
Datasheet
|
Compare Parts:
TZB18CB
Semicon Components Inc
Trans Voltage Suppressor Diode, 400W, Bidirectional, 1 Element, Silicon
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMICON COMPONENTS INC | |
Package Description | O-XALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 18 V | |
Breakdown Voltage-Min | 17.1 V | |
Breakdown Voltage-Nom | 18 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 25.2 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-XALF-W2 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reverse Current-Max | 2 µA | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for TZB18CB
This table gives cross-reference parts and alternative options found for TZB18CB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TZB18CB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMAJP4KE33A | Trans Voltage Suppressor Diode, 400W, 28.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMAJ, 2 PIN | Micro Commercial Components | TZB18CB vs SMAJP4KE33A |
MXLC26AE3TR | Trans Voltage Suppressor Diode, 1500W, 26V V(RWM), Unidirectional, 1 Element, Silicon, DO-202AA, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN | Microsemi Corporation | TZB18CB vs MXLC26AE3TR |
SMAJP4KE33A | Trans Voltage Suppressor Diode, 400W, 28.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, DO-214BA, SMAJ, 2 PIN | Microsemi Corporation | TZB18CB vs SMAJP4KE33A |
P4FMAJ33CA | Trans Voltage Suppressor Diode, 400W, 28.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rectron Semiconductor | TZB18CB vs P4FMAJ33CA |
SMAJP4KE33AE3TR | Trans Voltage Suppressor Diode, 400W, 28.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMAJ, BA, 2 PIN | Microsemi Corporation | TZB18CB vs SMAJP4KE33AE3TR |
SMCAJP4KE33CAP | 400W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, SMAJ, 2 PIN | Micro Commercial Components | TZB18CB vs SMCAJP4KE33CAP |
P4FMAJ33C | Trans Voltage Suppressor Diode, 400W, 26.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rectron Semiconductor | TZB18CB vs P4FMAJ33C |
MQLC26AE3TR | Trans Voltage Suppressor Diode, 1500W, 26V V(RWM), Unidirectional, 1 Element, Silicon, DO-202AA, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN | Microsemi Corporation | TZB18CB vs MQLC26AE3TR |
SMAJ28A | Trans Voltage Suppressor Diode, 400W, 28V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | BrightKing Inc | TZB18CB vs SMAJ28A |
SMAJP4KE33A-TP | Trans Voltage Suppressor Diode, 400W, 28.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMAJ, 2 PIN | Micro Commercial Components | TZB18CB vs SMAJP4KE33A-TP |