-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Variable Capacitor, Ceramic, 100V, 50% +Tol, 0% -Tol, 3pF Min, 10pF Max, Vertical Adjuster, Surface Mount, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K1947
|
Newark | Capacitor Trimmer, Top, 3-10Pf, 100V +50 -0%, Minimum Trimmer Capacitance:3Pf, Maximum Trimmer Capacitance:10Pf, Voltage(Dc):100V, Capacitance Tolerance:0%, +50%, Capacitor Mounting:Surface Mount, Adjustment Type:Screwdriver Slot Rohs Compliant: Yes |Murata TZB4Z100AB10R00 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
|
Bristol Electronics | 2554 |
|
RFQ | ||
|
Quest Components | CAPACITOR, VARIABLE, CERAMIC, 100 V, 3 pF - 10 pF, VERTICAL ADJUSTER, SURFACE MOUNT | 3242 |
|
$3.3750 / $6.7500 | Buy Now |
DISTI #
TZB4Z100AB10R00
|
Avnet Abacus | Trimmer Capacitor, 3 pF to 10 pF, 100 V, -0%, +50%, Top Adjust, SMD (Alt: TZB4Z100AB10R00) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 725 |
|
$2.5000 / $3.8500 | Buy Now |
DISTI #
9528636RL
|
element14 Asia-Pacific | CAP, 10PF, 100V, SMD RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.3736 / $0.5423 | Buy Now |
DISTI #
9528636
|
element14 Asia-Pacific | CAP, 10PF, 100V, SMD RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.3736 / $0.6825 | Buy Now |
DISTI #
9528636
|
Farnell | CAP, 10PF, 100V, SMD RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.8404 / $1.5610 | Buy Now |
DISTI #
9528636RL
|
Farnell | CAP, 10PF, 100V, SMD RoHS: Compliant Min Qty: 100 Lead time: 17 Weeks, 1 Days Container: Reel | 0 |
|
$0.8404 / $0.9965 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TZB4Z100AB10R00
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TZB4Z100AB10R00
Murata Manufacturing Co Ltd
Variable Capacitor, Ceramic, 100V, 50% +Tol, 0% -Tol, 3pF Min, 10pF Max, Vertical Adjuster, Surface Mount, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.30.00.10 | |
Samacsys Manufacturer | Murata Electronics | |
Adjuster Orientation | VERTICAL | |
Capacitance-Max | 10 pF | |
Capacitance-Min | 3 pF | |
Capacitor Type | VARIABLE CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3 mm | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multi-turn | ||
Negative Tolerance | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 2016 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for TZB4Z100AB10R00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TZB4Z100AB10R00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
512-000A3.0-10 | Variable Capacitor, Ceramic, 100V, 3pF Min, 10pF Max, Vertical Adjuster, Surface Mount, | CTS Corporation | TZB4Z100AB10R00 vs 512-000A3.0-10 |
TZB4Z100AA10M00 | CAPACITOR, VARIABLE, CERAMIC, 100V, 3pF - 10pF, VERTICAL ADJUSTER, SURFACE MOUNT | Murata Manufacturing Co Ltd | TZB4Z100AB10R00 vs TZB4Z100AA10M00 |
ECRKN010A61 | Variable Capacitor, Ceramic, 100V, 50% +Tol, 3pF Min, 10pF Max, Vertical Adjuster, Surface Mount, CHIP | Panasonic Electronic Components | TZB4Z100AB10R00 vs ECRKN010A61 |
TZB4Z100EB10M00 | CAPACITOR, VARIABLE, CERAMIC, 100V, 3pF - 10pF, VERTICAL ADJUSTER, SURFACE MOUNT | Murata Manufacturing Co Ltd | TZB4Z100AB10R00 vs TZB4Z100EB10M00 |
TZB4Z100BB10A00 | CAPACITOR, VARIABLE, CERAMIC, 100V, 3pF - 10pF, VERTICAL ADJUSTER, SURFACE MOUNT | Murata Manufacturing Co Ltd | TZB4Z100AB10R00 vs TZB4Z100BB10A00 |
TZB4Z100BA10A00 | CAPACITOR, VARIABLE, CERAMIC, 100V, 3pF - 10pF, VERTICAL ADJUSTER, SURFACE MOUNT | Murata Manufacturing Co Ltd | TZB4Z100AB10R00 vs TZB4Z100BA10A00 |
TZB4Z100AA10A00 | CAPACITOR, VARIABLE, CERAMIC, 100V, 3pF - 10pF, VERTICAL ADJUSTER, SURFACE MOUNT | Murata Manufacturing Co Ltd | TZB4Z100AB10R00 vs TZB4Z100AA10A00 |
TZB4Z100BA10M00 | CAPACITOR, VARIABLE, CERAMIC, 100V, 3pF - 10pF, VERTICAL ADJUSTER, SURFACE MOUNT | Murata Manufacturing Co Ltd | TZB4Z100AB10R00 vs TZB4Z100BA10M00 |
TZB4Z100EB10A00 | CAPACITOR, VARIABLE, CERAMIC, 100V, 3pF - 10pF, VERTICAL ADJUSTER, SURFACE MOUNT | Murata Manufacturing Co Ltd | TZB4Z100AB10R00 vs TZB4Z100EB10A00 |
TZB4Z100BB10M00 | CAPACITOR, VARIABLE, CERAMIC, 100V, 3pF - 10pF, VERTICAL ADJUSTER, SURFACE MOUNT | Murata Manufacturing Co Ltd | TZB4Z100AB10R00 vs TZB4Z100BB10M00 |