Part Details for TZM5231B-GS18 by Vishay Intertechnologies
Results Overview of TZM5231B-GS18 by Vishay Intertechnologies
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TZM5231B-GS18 Information
TZM5231B-GS18 by Vishay Intertechnologies is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for TZM5231B-GS18
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
18M3285
|
Newark | Zener Diode, 500Mw, 5.1V, Sod-80, Full Reel, Zener Voltage Nom:5.1V, Power Dissipation:500Mw, Diode Case Style:Sod-80, No. Of Pins:2Pins, Operating Temperature Max:175°C, Diode Mounting:Surface Mount, Product Range:-, Qualification:-Rohs Compliant: Yes |Vishay TZM5231B-GS18 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
$0.0350 / $0.0460 | Buy Now |
|
DISTI #
TZM5231B-GS18
|
Avnet Americas | - Tape and Reel (Alt: TZM5231B-GS18) COO: China RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 9 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.0211 / $0.0216 | Buy Now |
|
DISTI #
78-TZM5231B-GS18
|
Mouser Electronics | Zener Diodes 5.1 Volt 0.5 Watt 5% RoHS: Compliant | 3 |
|
$0.0250 / $0.1300 | Buy Now |
|
DISTI #
V72:2272_07456371
|
Arrow Electronics | Diode Zener Single 5.1V 5% 500mW 2-Pin Mini-MELF SOD-80 T/R COO: China RoHS: Exempt Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2112 Container: Cut Strips | Americas - 371 |
|
$0.0220 / $0.0920 | Buy Now |
|
DISTI #
59862542
|
Verical | Diode Zener Single 5.1V 5% 500mW 2-Pin Mini-MELF SOD-80 T/R RoHS: Exempt Min Qty: 327 Package Multiple: 1 Date Code: 2112 | Americas - 371 |
|
$0.0220 | Buy Now |
|
DISTI #
TZM5231B-GS18
|
TTI | Zener Diodes 5.1 Volt 0.5 Watt 5% RoHS: Exempt pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0220 / $0.0230 | Buy Now |
|
DISTI #
V72:2272_07456371
|
Arrow Electronics | Diode Zener Single 5.1V 5% 500mW 2-Pin Mini-MELF SOD-80 T/R COO: China RoHS: Exempt Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2112 Container: Cut Strips | Americas - 371 |
|
$0.0220 / $0.0920 | Buy Now |
|
DISTI #
59862542
|
Verical | Diode Zener Single 5.1V 5% 500mW 2-Pin Mini-MELF SOD-80 T/R COO: China RoHS: Exempt Min Qty: 327 Package Multiple: 1 Date Code: 2112 | Americas - 371 |
|
$0.0220 | Buy Now |
|
DISTI #
V72:2272_07456371
|
Arrow Electronics | Diode Zener Single 5.1V 5% 500mW 2-Pin Mini-MELF SOD-80 T/R COO: China RoHS: Exempt Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2112 Container: Cut Strips | Americas - 371 |
|
$0.0220 / $0.0920 | Buy Now |
|
DISTI #
59862542
|
Verical | Diode Zener Single 5.1V 5% 500mW 2-Pin Mini-MELF SOD-80 T/R COO: China RoHS: Exempt Min Qty: 327 Package Multiple: 1 Date Code: 2112 | Americas - 371 |
|
$0.0220 | Buy Now |
US Tariff Estimator: TZM5231B-GS18 by Vishay Intertechnologies
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TZM5231B-GS18
TZM5231B-GS18 CAD Models
-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TZM5231B-GS18 Part Data Attributes
|
|
TZM5231B-GS18
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TZM5231B-GS18
Vishay Intertechnologies
Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, MELF-2
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Melf-2 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Factory Lead Time | 9 Weeks | |
| Case Connection | Isolated | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Zener Diode | |
| Dynamic Impedance-Max | 17 Ω | |
| JEDEC-95 Code | DO-213AA | |
| JESD-30 Code | O-LELF-R2 | |
| JESD-609 Code | e2 | |
| Moisture Sensitivity Level | 1 | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 175 °C | |
| Package Body Material | Glass | |
| Package Shape | Round | |
| Package Style | Long Form | |
| Peak Reflow Temperature (Cel) | 260 | |
| Polarity | Unidirectional | |
| Power Dissipation-Max | 0.5 W | |
| Qualification Status | Not Qualified | |
| Reference Standard | Aec-Q101 | |
| Reference Voltage-Nom | 5.1 V | |
| Surface Mount | Yes | |
| Technology | Zener | |
| Terminal Finish | Tin Silver | |
| Terminal Form | Wrap Around | |
| Terminal Position | End | |
| Time@Peak Reflow Temperature-Max (s) | 10 | |
| Voltage Tol-Max | 5% | |
| Working Test Current | 20 Ma |
Alternate Parts for TZM5231B-GS18
This table gives cross-reference parts and alternative options found for TZM5231B-GS18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TZM5231B-GS18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MSPMLL5231C-1E3TR | Microsemi Corporation (now Microchip) | Check for Price | Zener Diode, 5.1V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 | TZM5231B-GS18 vs MSPMLL5231C-1E3TR |
| CDLL751C | Microchip Technology Inc | Check for Price | Zener Diode, 5.1V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, LL34, MELF-2 | TZM5231B-GS18 vs CDLL751C |
| CDLL751C | Microsemi Corporation (now Microchip) | Check for Price | Zener Diode, 5.1V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, LL34, MELF-2 | TZM5231B-GS18 vs CDLL751C |
| MQMLL5231C-1TR | Microsemi Corporation (now Microchip) | Check for Price | Zener Diode, 5.1V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | TZM5231B-GS18 vs MQMLL5231C-1TR |
| SZN6317CSMS | Solid State Devices Inc (SSDI) | Check for Price | Zener Diode, 5.1V V(Z), 2%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, SMS, 2 PIN | TZM5231B-GS18 vs SZN6317CSMS |
| JANTX1N751CUR-1 | onsemi | Check for Price | 5.1V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-213AA, HERMETIC SEALED, GLASS, MELF-2 | TZM5231B-GS18 vs JANTX1N751CUR-1 |
| SZMMSZ5231CT1G | onsemi | Check for Price | Zener Diode 500 mW SOD-123 Zener Voltage Regulators, SOD-123 2 LEAD, 3000-REEL, Automotive Qualified | TZM5231B-GS18 vs SZMMSZ5231CT1G |
| SZN6317CSMSS | Solid State Devices Inc (SSDI) | Check for Price | Zener Diode, 5.1V V(Z), 2%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, SMS, 2 PIN | TZM5231B-GS18 vs SZN6317CSMSS |
| JAN1N751CUR-1 | onsemi | Check for Price | 5.1V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-213AA, HERMETIC SEALED, GLASS, MELF-2 | TZM5231B-GS18 vs JAN1N751CUR-1 |
| 1N751CUR-1TR | Microsemi Corporation (now Microchip) | Check for Price | Zener Diode, 5.1V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MELF-2 | TZM5231B-GS18 vs 1N751CUR-1TR |
TZM5231B-GS18 Frequently Asked Questions (FAQ)
-
The recommended storage temperature range for the TZM5231B-GS18 is -40°C to 125°C.
-
Yes, the TZM5231B-GS18 is RoHS compliant, meaning it meets the European Union's Restriction of Hazardous Substances directive.
-
The maximum power dissipation of the TZM5231B-GS18 is 1.5 W at an ambient temperature of 25°C.
-
Yes, the TZM5231B-GS18 is suitable for high-reliability applications, such as aerospace, defense, and medical devices, due to its high-quality construction and rigorous testing.
-
Yes, the TZM5231B-GS18 is available in a variety of package options, including a hermetically sealed metal package and a surface-mount package.