Diodes
TZMC5V6GS08
Description: Zener Diode, 5.6V V(Z), 7.143%, 0.5W, Silicon, Unidirectional, DO-213AA, MINIMELF-2

Overview of TZMC5V6GS08 by Vishay Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Environmental Monitoring Audio and Video Systems Aerospace and Defense Energy and Power Systems Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Renewable Energy Electronic Manufacturing Automotive

CAD Models for TZMC5V6GS08 by Vishay Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TZMC5V6GS08 by Vishay Semiconductors

TZMC5V6GS08
Vishay Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY TELEFUNKEN
Part Package Code
DO-213AA
Package Description
MINIMELF-2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
LOW NOISE
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-213AA
JESD-30 Code
O-LELF-R2
JESD-609 Code
e2
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Qualification Status
Not Qualified
Reference Voltage-Nom
5.6 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
TIN SILVER
Terminal Form
WRAP AROUND
Terminal Position
END
Voltage Tol-Max
7.143%
Working Test Current
5 mA
Want to compare parts?
  1. TZMC5V6GS08
    Vishay Semiconductors
    Zener Diode, 5.6V V(Z), 7.143%, 0.5W, Silicon, Unidirectional, DO-213AA, MINIMELF-2
    VS

Alternate Parts for TZMC5V6GS08

This table gives cross-reference parts and alternative options found for TZMC5V6GS08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TZMC5V6GS08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BZV55C5V6 Zener Diode HY Electronic Corp TZMC5V6GS08 vs BZV55C5V6
BZV55C5V6-TP Zener Diode, 5.6V V(Z), 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, GLASS, MINIMELF-2 Micro Commercial Components TZMC5V6GS08 vs BZV55C5V6-TP
TZMC5V6GS18 Zener Diode, 5.6V V(Z), 7.143%, 0.5W, Silicon, Unidirectional, DO-213AA, MINIMELF-2 Vishay Semiconductors TZMC5V6GS08 vs TZMC5V6GS18
BZV55C5V6-G Zener Diode, 5.6V V(Z), 7.14%, 0.5W, Silicon, Unidirectional, GREEN, GLASS, MINIMELF-2 Sangdest Microelectronics (Nanjing) Co Ltd TZMC5V6GS08 vs BZV55C5V6-G
BZV55C5V6TR13 Zener Diode, 5.6V V(Z), 0.5W, Silicon, Unidirectional, Central Semiconductor Corp TZMC5V6GS08 vs BZV55C5V6TR13
BZV55C5V6TRL Zener Diode, 5.6V V(Z), 5%, 0.5W, Silicon, Unidirectional YAGEO Corporation TZMC5V6GS08 vs BZV55C5V6TRL
BZV55-C5V6,135 BZV55 series - Voltage regulator diodes@en-us MELF 2-Pin Nexperia TZMC5V6GS08 vs BZV55-C5V6,135
BZV55C5V6 Zener Diode, 5.6V V(Z), 7.14%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, CASE 362-03, LEADLESS DO-34, 2 PIN Motorola Semiconductor Products TZMC5V6GS08 vs BZV55C5V6
BZV55C5V6L1G Zener Diode, 5.6V V(Z), 5%, 0.5W Taiwan Semiconductor TZMC5V6GS08 vs BZV55C5V6L1G
BZV55C5V6-T Zener Diode, Micro Commercial Components TZMC5V6GS08 vs BZV55C5V6-T
Part Number Description Manufacturer Compare
RLZTE-115242B Zener Diode, 0.5W, Silicon, Unidirectional ROHM Semiconductor TZMC5V6GS08 vs RLZTE-115242B
RLZTE-1124B Zener Diode, 24V V(Z), 2.5%, 0.4W, Silicon, Unidirectional ROHM Semiconductor TZMC5V6GS08 vs RLZTE-1124B
RLZTE-115249B Zener Diode, 0.5W, Silicon, Unidirectional ROHM Semiconductor TZMC5V6GS08 vs RLZTE-115249B
BZV55C5V6T3 Zener Diode, 5.6V V(Z), 7.14%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, CASE 362-03, LEADLESS DO-34, 2 PIN Motorola Semiconductor Products TZMC5V6GS08 vs BZV55C5V6T3
RLZTE-125235B Zener Diode, 0.4W, Silicon, Unidirectional ROHM Semiconductor TZMC5V6GS08 vs RLZTE-125235B
RLZTE-115.1B Zener Diode, 5.1V V(Z), 2.6%, 0.4W, Silicon, Unidirectional, ROHM Semiconductor TZMC5V6GS08 vs RLZTE-115.1B
RLZTE-1220B Zener Diode, 20V V(Z), 0.4W, Silicon, Unidirectional ROHM Semiconductor TZMC5V6GS08 vs RLZTE-1220B
RLZTE-112.2B Zener Diode, 2.2V V(Z), 0.4W, Silicon, Unidirectional ROHM Semiconductor TZMC5V6GS08 vs RLZTE-112.2B
RLZTE-1218B Zener Diode, 18V V(Z), 0.4W, Silicon, Unidirectional ROHM Semiconductor TZMC5V6GS08 vs RLZTE-1218B
RLZTE-115245B Zener Diode, 0.5W, Silicon, Unidirectional ROHM Semiconductor TZMC5V6GS08 vs RLZTE-115245B

Related Parts for TZMC5V6GS08

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TZMC5V6GS08 by Vishay Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TZMC5V6GS08 by Vishay Semiconductors

Select Manufacturer
Which Manufacturer of TZMC5V6GS08 would you like to use for your alert(s)?
  • Please alert me when TZMC5V6GS08 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TZMC5V6GS08 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TZMC5V6GS08 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TZMC5V6GS08 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TZMC5V6GS08.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TZMC5V6GS08 by Vishay Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: