Filter Your Search
1 - 4 of 4 results
|
TZMC5V6-GS08
Vishay Intertechnologies
|
$0.0460 | Yes | Active | 5 mA | 2 µA | 500 mW | 5.6 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | LOW NOISE | 40 Ω | 450 Ω | 1 V | 2.8 mV/°C | 5 % | Not Qualified | O-LELF-R2 | e2 | AEC-Q101 | 1 | 175 °C | 260 | 10 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN SILVER | WRAP AROUND | END | VISHAY INTERTECHNOLOGY INC | MELF-2 | compliant | Vishay | |||||||
|
TZMC5V6-GS08
Telefunken Microelectronics Gmbh
|
Check for Price | No | Transferred | 5 mA | 500 mW | 5.6 V | ZENER DIODE | SINGLE | YES | 1 | 40 Ω | 7.1 % | e0 | 175 °C | Tin/Lead (Sn/Pb) | TELEFUNKEN MICROELECTRONICS GMBH | unknown | ||||||||||||||||||||||||||||||
|
TZMC5V6GS08
Vishay Semiconductors
|
Check for Price | Yes | Obsolete | 5 mA | 500 mW | 5.6 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | LOW NOISE | 7.143 % | Not Qualified | O-LELF-R2 | e2 | DO-213AA | 1 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN SILVER | WRAP AROUND | END | VISHAY TELEFUNKEN | MINIMELF-2 | unknown | DO-213AA | 2 | EAR99 | 8541.10.00.50 | ||||||||||||
|
TZMC5V6GS08
Temic Semiconductors
|
Check for Price | Transferred | 5 mA | 100 nA | 500 mW | 5.6 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | LOW NOISE | 450 Ω | 2.8 mV/°C | Not Qualified | O-LELF-R2 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | TEMIC SEMICONDUCTORS | unknown |