Part Details for TZV02Z060A110T00 by Murata Manufacturing Co Ltd
Results Overview of TZV02Z060A110T00 by Murata Manufacturing Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (7 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TZV02Z060A110T00 Information
TZV02Z060A110T00 by Murata Manufacturing Co Ltd is a Variable Capacitor.
Variable Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for TZV02Z060A110T00
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
ComSIT USA | Electronic Component RoHS: Not Compliant |
|
|
RFQ | |
|
|
Chip 1 Exchange | INSTOCK | 2000 |
|
RFQ |
US Tariff Estimator: TZV02Z060A110T00 by Murata Manufacturing Co Ltd
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TZV02Z060A110T00
TZV02Z060A110T00 Part Data Attributes
|
|
TZV02Z060A110T00
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TZV02Z060A110T00
Murata Manufacturing Co Ltd
Variable Capacitor, Ceramic, 25V, 2.5pF Min, 6pF Max, Vertical Adjuster, Surface Mount, CHIP
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.30.00.10 | |
| Adjuster Orientation | Vertical | |
| Capacitance-Max | 6 Pf | |
| Capacitance-Min | 2.5 Pf | |
| Capacitor Type | Variable Capacitor | |
| Dielectric Material | Ceramic | |
| Mounting Feature | Surface Mount | |
| Multi-turn | ||
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -25 °C | |
| Rated (DC) Voltage (URdc) | 25 V | |
| Surface Mount | Yes | |
| Terminal Shape | Wraparound |
Alternate Parts for TZV02Z060A110T00
This table gives cross-reference parts and alternative options found for TZV02Z060A110T00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TZV02Z060A110T00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TZVY2P450A110T01 | Murata Manufacturing Co Ltd | Check for Price | CAPACITOR, VARIABLE, CERAMIC, 25V, 8pF - 45pF, VERTICAL ADJUSTER, SURFACE MOUNT | TZV02Z060A110T00 vs TZVY2P450A110T01 |
| TZVY2P450A110 | Murata Manufacturing Co Ltd | Check for Price | CAPACITOR, VARIABLE, CERAMIC, 25V, 8pF - 45pF, VERTICAL ADJUSTER, SURFACE MOUNT | TZV02Z060A110T00 vs TZVY2P450A110 |
| TZVY2R250A110T01 | Murata Manufacturing Co Ltd | Check for Price | CAPACITOR, VARIABLE, CERAMIC, 25V, 5.5pF - 25pF, VERTICAL ADJUSTER, SURFACE MOUNT | TZV02Z060A110T00 vs TZVY2R250A110T01 |
| TZV02Z060A110T01 | Murata Manufacturing Co Ltd | Check for Price | CAPACITOR, VARIABLE, CERAMIC, 25V, 2.5pF - 6pF, VERTICAL ADJUSTER, SURFACE MOUNT, CHIP | TZV02Z060A110T00 vs TZV02Z060A110T01 |
| TZVY2R200A110T01 | Murata Manufacturing Co Ltd | Check for Price | CAPACITOR, VARIABLE, CERAMIC, 25V, 4.5pF - 20pF, VERTICAL ADJUSTER, SURFACE MOUNT | TZV02Z060A110T00 vs TZVY2R200A110T01 |
| TZVY2Z060A110T01 | Murata Manufacturing Co Ltd | Check for Price | CAPACITOR, VARIABLE, CERAMIC, 25V, 2.5pF - 6pF, VERTICAL ADJUSTER, SURFACE MOUNT | TZV02Z060A110T00 vs TZVY2Z060A110T01 |
| TZVY2R250A110 | Murata Manufacturing Co Ltd | Check for Price | CAPACITOR, VARIABLE, CERAMIC, 25V, 5.5pF - 25pF, VERTICAL ADJUSTER, SURFACE MOUNT | TZV02Z060A110T00 vs TZVY2R250A110 |