Part Details for TZX8V2-B by Temic Semiconductors
Overview of TZX8V2-B by Temic Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for TZX8V2-B
TZX8V2-B CAD Models
TZX8V2-B Part Data Attributes
|
TZX8V2-B
Temic Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TZX8V2-B
Temic Semiconductors
Zener Diode, 8.2V V(Z), 2.47%, 0.5W, Silicon, Unidirectional, DO-35,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEMIC SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
Additional Feature | LOW NOISE, VERY HIGH STABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 8.2 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 2.47% | |
Working Test Current | 5 mA |
Alternate Parts for TZX8V2-B
This table gives cross-reference parts and alternative options found for TZX8V2-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TZX8V2-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MTZJTE-1710B | Zener Diode, 10V V(Z), 2.54%, 0.5W, Silicon, Unidirectional, DO-34, MSD, 2 PIN | ROHM Semiconductor | TZX8V2-B vs MTZJTE-1710B |
MTZJ9V1A-L0R0 | Zener Diode, 8.51V V(Z), 2.6%, 0.5W, Silicon, Unidirectional, DO-34, DO-204, 2 PIN | Taiwan Semiconductor | TZX8V2-B vs MTZJ9V1A-L0R0 |
MTZJ9V1AR0 | Zener Diode, 8.51V V(Z), 2.6%, 0.5W, Silicon, Unidirectional, DO-34, DO-204, 2 PIN | Taiwan Semiconductor | TZX8V2-B vs MTZJ9V1AR0 |
MTZJ9V1AA2 | Zener Diode, 8.51V V(Z), 2.6%, 0.5W, Silicon, Unidirectional, DO-34, DO-204, 2 PIN | Taiwan Semiconductor | TZX8V2-B vs MTZJ9V1AA2 |
MTZ10B | Zener Diode, 9.66V V(Z), 2.5%, 0.5W, Silicon, Unidirectional, DO-34 | ROHM Semiconductor | TZX8V2-B vs MTZ10B |
MTZJ9V1BR0 | Zener Diode, 8.79V V(Z), 2.5%, 0.5W, Silicon, Unidirectional, DO-34, DO-204, 2 PIN | Taiwan Semiconductor | TZX8V2-B vs MTZJ9V1BR0 |
MTZJ10AR0G | Zener Diode, 9.36V V(Z), 2.6%, 0.5W, Silicon, Unidirectional, DO-34, DO-204, 2 PIN | Taiwan Semiconductor | TZX8V2-B vs MTZJ10AR0G |
MTZJ10AR0 | Zener Diode, 9.36V V(Z), 2.6%, 0.5W, Silicon, Unidirectional, DO-34, DO-204, 2 PIN | Taiwan Semiconductor | TZX8V2-B vs MTZJ10AR0 |
MA1100-M | Zener Diode, 10V V(Z), 2.5%, 0.5W, Silicon, Unidirectional, DO-35, GLASS, DO-35, 2 PIN | Panasonic Electronic Components | TZX8V2-B vs MA1100-M |
MTZJ10C-L0A0 | Zener Diode, 9.95V V(Z), 2.5%, 0.5W, Silicon, Unidirectional, DO-34, DO-204, 2 PIN | Taiwan Semiconductor | TZX8V2-B vs MTZJ10C-L0A0 |