U0805R103KNT
Description: CAP,CERAMIC,10NF,50VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0805 CASE

Overview of U0805R103KNT by SPC Multicomp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for U0805R103KNT by SPC Multicomp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for U0805R103KNT by SPC Multicomp

U0805R103KNT
SPC Multicomp
-
-
Rohs Code
No
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
SPC TECHNOLOGY/ MULTICOMP
Package Description
, 0805
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
0.01 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.4 mm
Length
2 mm
Manufacturer Series
NICKELBARRIER(MLCC)
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
50 V
Series
NICKEL BARRIER(MLCC)
Size Code
0805
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Width
1.25 mm
Want to compare parts?
  1. U0805R103KNT
    SPC Multicomp
    CAP,CERAMIC,10NF,50VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0805 CASE
    VS

Alternate Parts for U0805R103KNT

This table gives cross-reference parts and alternative options found for U0805R103KNT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of U0805R103KNT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
0805B103K500VHTM Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0805, Knowles Capacitors U0805R103KNT vs 0805B103K500VHTM
0805B103K500DHWM Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0805, Knowles Capacitors U0805R103KNT vs 0805B103K500DHWM
0805B103K500SM Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0805, Knowles Capacitors U0805R103KNT vs 0805B103K500SM
0805B103K500VT Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0805, Knowles Capacitors U0805R103KNT vs 0805B103K500VT
0805B103K500STM Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0805, Knowles Capacitors U0805R103KNT vs 0805B103K500STM
0805B103K500NW Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0805, CHIP Knowles Capacitors U0805R103KNT vs 0805B103K500NW
0805B103K500DHM Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0805, Knowles Capacitors U0805R103KNT vs 0805B103K500DHM
0805B103K500YHW-HK Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0805, Knowles Capacitors U0805R103KNT vs 0805B103K500YHW-HK
0805B103K500CTM Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0805, Knowles Capacitors U0805R103KNT vs 0805B103K500CTM
0805C103K500KT Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0805, Knowles Capacitors U0805R103KNT vs 0805C103K500KT

Related Parts for U0805R103KNT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for U0805R103KNT by SPC Multicomp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: U0805R103KNT by SPC Multicomp

Select Manufacturer
Which Manufacturer of U0805R103KNT would you like to use for your alert(s)?
  • Please alert me when U0805R103KNT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for U0805R103KNT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for U0805R103KNT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for U0805R103KNT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for U0805R103KNT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare U0805R103KNT by SPC Multicomp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: