Part Details for U0805R104KNT by SPC Multicomp
Overview of U0805R104KNT by SPC Multicomp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for U0805R104KNT
U0805R104KNT CAD Models
U0805R104KNT Part Data Attributes
|
U0805R104KNT
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
U0805R104KNT
SPC Multicomp
CAP,CERAMIC,100NF,50VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0805 CASE
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Package Description | , 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.4 mm | |
Length | 2 mm | |
Manufacturer Series | NICKELBARRIER(MLCC) | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | NICKEL BARRIER(MLCC) | |
Size Code | 0805 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Width | 1.25 mm |
Alternate Parts for U0805R104KNT
This table gives cross-reference parts and alternative options found for U0805R104KNT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of U0805R104KNT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMC0805X7R104K50TRP3KF | Ceramic Capacitor, Multilayer, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.1uF, 0805 | NIC Components Corp | U0805R104KNT vs NMC0805X7R104K50TRP3KF |
0805X7R104K2H1R | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0805, | Presidio Components Inc | U0805R104KNT vs 0805X7R104K2H1R |
SR0805X7R104K2P5 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0805, | Presidio Components Inc | U0805R104KNT vs SR0805X7R104K2P5 |
0805C104K500KW | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0805, | Knowles Capacitors | U0805R104KNT vs 0805C104K500KW |
SR0805X7R104K2P5#M123B | Ceramic Capacitor, Ceramic, | Presidio Components Inc | U0805R104KNT vs SR0805X7R104K2P5#M123B |
SR0805X7R104K2NG5#M123B | Ceramic Capacitor, Ceramic, | Presidio Components Inc | U0805R104KNT vs SR0805X7R104K2NG5#M123B |
SR0805X7R104K2NT91(L)#M123B | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP | Presidio Components Inc | U0805R104KNT vs SR0805X7R104K2NT91(L)#M123B |
0805RB104K500K | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0805, | Knowles Capacitors | U0805R104KNT vs 0805RB104K500K |
FS055C104K4X4A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | U0805R104KNT vs FS055C104K4X4A |
0805B104K500D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0805, | Knowles Capacitors | U0805R104KNT vs 0805B104K500D |