Part Details for U62H1708TA55 by Simtek Corporation
Overview of U62H1708TA55 by Simtek Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for U62H1708TA55
U62H1708TA55 CAD Models
U62H1708TA55 Part Data Attributes
|
U62H1708TA55
Simtek Corporation
Buy Now
Datasheet
|
Compare Parts:
U62H1708TA55
Simtek Corporation
Standard SRAM, 128KX8, 55ns, CMOS, PDSO32, TSOP1-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIMTEK CORP | |
Package Description | TSOP1, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 55 ns | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8 mm |
Alternate Parts for U62H1708TA55
This table gives cross-reference parts and alternative options found for U62H1708TA55. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of U62H1708TA55, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
K6T1008C2E-TF550 | Standard SRAM, 128KX8, 55ns, CMOS, PDSO32, 8 X 20 MM, TSOP1-32 | Samsung Semiconductor | U62H1708TA55 vs K6T1008C2E-TF550 |
M5M51008DRV-55HI#ST | 128KX8 STANDARD SRAM, 55ns, PDSO32, 8 X 20 MM, REVERSE, TSOP-32 | Renesas Electronics Corporation | U62H1708TA55 vs M5M51008DRV-55HI#ST |
CY62128BLL-55ZXC | Standard SRAM, 128KX8, 55ns, CMOS, PDSO32, 8 X 20 MM, LEAD FREE, TSOP1-32 | Cypress Semiconductor | U62H1708TA55 vs CY62128BLL-55ZXC |
K6X1008C2D-TQ550 | Standard SRAM, 128KX8, 55ns, CMOS, PDSO32, 8 X 20 MM, TSOP1-32 | Samsung Semiconductor | U62H1708TA55 vs K6X1008C2D-TQ550 |
CY62128BNLL-55ZI | Standard SRAM, 128KX8, 55ns, CMOS, PDSO32, 8 X 20 MM, TSOP1-32 | Cypress Semiconductor | U62H1708TA55 vs CY62128BNLL-55ZI |
M5M51008DVP-55HI | 128KX8 STANDARD SRAM, 55ns, PDSO32, 8 X 20 MM, TSOP-32 | Renesas Electronics Corporation | U62H1708TA55 vs M5M51008DVP-55HI |
U62H1708TK55G1 | Standard SRAM, 128KX8, 55ns, CMOS, PDSO32, LEAD FREE, TSOP1-32 | ZMDI | U62H1708TA55 vs U62H1708TK55G1 |
HM628128ALT-5L | Standard SRAM, 128KX8, 55ns, CMOS, PDSO32, 8 X 20 MM, 1.20 MM HEIGHT, TSOP-32 | Hitachi Ltd | U62H1708TA55 vs HM628128ALT-5L |
KM681000ALT-5L | Standard SRAM, 128KX8, 55ns, CMOS, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32 | Samsung Semiconductor | U62H1708TA55 vs KM681000ALT-5L |
HM628128DLT-5SL | 128KX8 STANDARD SRAM, 55ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP1-32 | Renesas Electronics Corporation | U62H1708TA55 vs HM628128DLT-5SL |