U635H16BDC45G1
Description: Non-Volatile SRAM, 2KX8, 45ns, CMOS, PDIP24, 0.600 INCH, PLASTIC, DIP-24

Overview of U635H16BDC45G1 by Simtek Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage

CAD Models for U635H16BDC45G1 by Simtek Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for U635H16BDC45G1 by Simtek Corporation

U635H16BDC45G1
Simtek Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SIMTEK CORP
Package Description
DIP, DIP24,.6
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
45 ns
JESD-30 Code
R-PDIP-T24
JESD-609 Code
e3
Length
31.95 mm
Memory Density
16384 bit
Memory IC Type
NON-VOLATILE SRAM
Memory Width
8
Number of Functions
1
Number of Terminals
24
Number of Words
2048 words
Number of Words Code
2000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
2KX8
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP24,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
5.1 mm
Standby Current-Max
0.003 A
Supply Current-Max
0.075 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
15.24 mm
Want to compare parts?
  1. U635H16BDC45G1
    Simtek Corporation
    Non-Volatile SRAM, 2KX8, 45ns, CMOS, PDIP24, 0.600 INCH, PLASTIC, DIP-24
    VS

Alternate Parts for U635H16BDC45G1

This table gives cross-reference parts and alternative options found for U635H16BDC45G1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of U635H16BDC45G1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
U635H16BDK45G1 2KX8 NON-VOLATILE SRAM, 45ns, PDIP24, 0.600 INCH, PLASTIC, DIP-24 Cypress Semiconductor U635H16BDC45G1 vs U635H16BDK45G1
STK25C48-W45I Non-Volatile SRAM, 2KX8, 45ns, CMOS, PDIP24, 0.600 INCH, PLASTIC, DIP-24 Simtek Corporation U635H16BDC45G1 vs STK25C48-W45I
U635H16BD1K45 Non-Volatile SRAM, 2KX8, 45ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 ZMDI U635H16BDC45G1 vs U635H16BD1K45
U635H16BDK45 Non-Volatile SRAM, 2KX8, 45ns, CMOS, PDIP24, 0.600 INCH, PLASTIC, DIP-24 ZMDI U635H16BDC45G1 vs U635H16BDK45
U635H16BDC45 Non-Volatile SRAM, 2KX8, 45ns, CMOS, PDIP24, 0.600 INCH, PLASTIC, DIP-24 Simtek Corporation U635H16BDC45G1 vs U635H16BDC45
U635H16BDK45 2KX8 NON-VOLATILE SRAM, 45ns, PDIP24, 0.600 INCH, PLASTIC, DIP-24 Cypress Semiconductor U635H16BDC45G1 vs U635H16BDK45
STK25C48-WF45I 2KX8 NON-VOLATILE SRAM, 45ns, PDIP24, 0.600 INCH, PLASTIC, DIP-24 Cypress Semiconductor U635H16BDC45G1 vs STK25C48-WF45I
U635H16BD1C45G1 Non-Volatile SRAM, 2KX8, 45ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 ZMDI U635H16BDC45G1 vs U635H16BD1C45G1
U635H16BD1K45G1 2KX8 NON-VOLATILE SRAM, 45ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Cypress Semiconductor U635H16BDC45G1 vs U635H16BD1K45G1
U635H16BDK45 Non-Volatile SRAM, 2KX8, 45ns, CMOS, PDIP24, 0.600 INCH, PLASTIC, DIP-24 Simtek Corporation U635H16BDC45G1 vs U635H16BDK45
Part Number Description Manufacturer Compare
STK25C48-W45 Non-Volatile SRAM, 2KX8, 45ns, CMOS, PDIP24, 0.600 INCH, PLASTIC, DIP-24 Simtek Corporation U635H16BDC45G1 vs STK25C48-W45
STK25C48-W45I Non-Volatile SRAM, 2KX8, 45ns, CMOS, PDIP24, 0.600 INCH, PLASTIC, DIP-24 Simtek Corporation U635H16BDC45G1 vs STK25C48-W45I
U635H16BDK45 2KX8 NON-VOLATILE SRAM, 45ns, PDIP24, 0.600 INCH, PLASTIC, DIP-24 Cypress Semiconductor U635H16BDC45G1 vs U635H16BDK45
U635H16BD1K45G1 2KX8 NON-VOLATILE SRAM, 45ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Cypress Semiconductor U635H16BDC45G1 vs U635H16BD1K45G1
U635H16BDC45 Non-Volatile SRAM, 2KX8, 45ns, CMOS, PDIP24, 0.600 INCH, PLASTIC, DIP-24 Simtek Corporation U635H16BDC45G1 vs U635H16BDC45
U635H16BD1C45 Non-Volatile SRAM, 2KX8, 45ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Simtek Corporation U635H16BDC45G1 vs U635H16BD1C45
U635H16BDK45G1 2KX8 NON-VOLATILE SRAM, 45ns, PDIP24, 0.600 INCH, PLASTIC, DIP-24 Cypress Semiconductor U635H16BDC45G1 vs U635H16BDK45G1
U635H16BDC45 2KX8 NON-VOLATILE SRAM, 45ns, PDIP24, 0.600 INCH, PLASTIC, DIP-24 Cypress Semiconductor U635H16BDC45G1 vs U635H16BDC45
U635H16BD1C45 2KX8 NON-VOLATILE SRAM, 45ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Cypress Semiconductor U635H16BDC45G1 vs U635H16BD1C45
STK25C48-WF45 2KX8 NON-VOLATILE SRAM, 45ns, PDIP24, 0.600 INCH, PLASTIC, DIP-24 Cypress Semiconductor U635H16BDC45G1 vs STK25C48-WF45

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for U635H16BDC45G1 by Simtek Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: U635H16BDC45G1 by Simtek Corporation

Select Manufacturer
Which Manufacturer of U635H16BDC45G1 would you like to use for your alert(s)?
  • Please alert me when U635H16BDC45G1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for U635H16BDC45G1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for U635H16BDC45G1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for U635H16BDC45G1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for U635H16BDC45G1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare U635H16BDC45G1 by Simtek Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: