Part Details for U74AHC164G-P14-T by Unisonic Technologies Co Ltd
Overview of U74AHC164G-P14-T by Unisonic Technologies Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for U74AHC164G-P14-T
U74AHC164G-P14-T CAD Models
U74AHC164G-P14-T Part Data Attributes:
|
U74AHC164G-P14-T
Unisonic Technologies Co Ltd
Buy Now
Datasheet
|
Compare Parts:
U74AHC164G-P14-T
Unisonic Technologies Co Ltd
Serial In Parallel Out, AHC/VHC/H/U/V Series, 8-Bit, Right Direction, True Output, CMOS, PDSO14, HALOGEN FREE, TSSOP-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | UNISONIC TECHNOLOGIES CO LTD | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Count Direction | RIGHT | |
Family | AHC/VHC/H/U/V | |
JESD-30 Code | R-PDSO-G14 | |
Length | 5 mm | |
Logic IC Type | SERIAL IN PARALLEL OUT | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 16.3 ns | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | POSITIVE EDGE | |
Width | 4.4 mm | |
fmax-Min | 125 MHz |
Alternate Parts for U74AHC164G-P14-T
This table gives cross-reference parts and alternative options found for U74AHC164G-P14-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of U74AHC164G-P14-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LV164APWR | Eight-bit parallel-out serial shift registers 14-TSSOP -40 to 125 | Texas Instruments | U74AHC164G-P14-T vs SN74LV164APWR |
74AHC164PW-Q100 | Serial In Parallel Out, AHC/VHC/H/U/V Series, 8-Bit, Right Direction, True Output, CMOS, PDSO14 | Nexperia | U74AHC164G-P14-T vs 74AHC164PW-Q100 |
SN74LV164APWTE4 | LV/LV-A/LVX/H SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO14, GREEN, PLASTIC, TSSOP-14 | Texas Instruments | U74AHC164G-P14-T vs SN74LV164APWTE4 |
74AHC164PW | IC AHC/VHC/H/U/V SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT-402-1, TSSOP-14, Shift Register | NXP Semiconductors | U74AHC164G-P14-T vs 74AHC164PW |
74AHC164PW,112 | 74AHC164; 74AHCT164 - 8-bit serial-in/parallel-out shift register@en-us TSSOP 14-Pin | Nexperia | U74AHC164G-P14-T vs 74AHC164PW,112 |
SN74LV164APWG4 | Eight-bit parallel-out serial shift registers 14-TSSOP -40 to 125 | Texas Instruments | U74AHC164G-P14-T vs SN74LV164APWG4 |
SN74LV164APWRG4 | Eight-bit parallel-out serial shift registers 14-TSSOP -40 to 125 | Texas Instruments | U74AHC164G-P14-T vs SN74LV164APWRG4 |
SN74LV164APW | Eight-bit parallel-out serial shift registers 14-TSSOP -40 to 125 | Texas Instruments | U74AHC164G-P14-T vs SN74LV164APW |
74VHC164MTCX_NL | Serial In Parallel Out, AHC/VHC/H/U/V Series, 8-Bit, Right Direction, True Output, CMOS, PDSO14, 4.40 MM, LEAD FREE, MO-153AB, TSSOP-14 | Fairchild Semiconductor Corporation | U74AHC164G-P14-T vs 74VHC164MTCX_NL |
74AHC164PW,118 | 74AHC164; 74AHCT164 - 8-bit serial-in/parallel-out shift register@en-us TSSOP 14-Pin | Nexperia | U74AHC164G-P14-T vs 74AHC164PW,118 |