Part Details for U74LVC1G04G-AL5-R by Unisonic Technologies Co Ltd
Overview of U74LVC1G04G-AL5-R by Unisonic Technologies Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5228BUJZ10-RL7 | Analog Devices | al5-Bit PB Up/Down DigiPOT |
Part Details for U74LVC1G04G-AL5-R
U74LVC1G04G-AL5-R CAD Models
U74LVC1G04G-AL5-R Part Data Attributes
|
U74LVC1G04G-AL5-R
Unisonic Technologies Co Ltd
Buy Now
Datasheet
|
Compare Parts:
U74LVC1G04G-AL5-R
Unisonic Technologies Co Ltd
Inverter, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5, HALOGEN FREE, SOT-353, 5 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | UNISONIC TECHNOLOGIES CO LTD | |
Part Package Code | SOT-353 | |
Package Description | SOT-353, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.1 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.032 A | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 100 mA | |
Prop. Delay@Nom-Sup | 6.4 ns | |
Propagation Delay (tpd) | 7.5 ns | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.25 mm |
Alternate Parts for U74LVC1G04G-AL5-R
This table gives cross-reference parts and alternative options found for U74LVC1G04G-AL5-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of U74LVC1G04G-AL5-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC7SZ05AFS | IC LVC/LCX/Z SERIES, 1-INPUT INVERT GATE, PDSO5, 0.35 MM PITCH, PLASTIC, SON-5, Gate | Toshiba America Electronic Components | U74LVC1G04G-AL5-R vs TC7SZ05AFS |
U74LVC1G14G-AE5-R | Inverter, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5, HALOGEN FREE, SOT-23, 5 PIN | Unisonic Technologies Co Ltd | U74LVC1G04G-AL5-R vs U74LVC1G14G-AE5-R |
U74LVC1G06G-AL5-R | Inverter, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5, SOT-353, 5 PIN | Unisonic Technologies Co Ltd | U74LVC1G04G-AL5-R vs U74LVC1G06G-AL5-R |
TC7SZU04AFS | IC LVC/LCX/Z SERIES, 1-INPUT INVERT GATE, PDSO5, 0.35 MM PITCH, PLASTIC, SON-5, Gate | Toshiba America Electronic Components | U74LVC1G04G-AL5-R vs TC7SZU04AFS |
U74LVC1G06L-AE5-R | Inverter, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5, SOT-23, 5 PIN | Unisonic Technologies Co Ltd | U74LVC1G04G-AL5-R vs U74LVC1G06L-AE5-R |
U74LVC1G14L-AL5-R | Inverter, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5, LEAD FREE, SOT-353,5 PIN | Unisonic Technologies Co Ltd | U74LVC1G04G-AL5-R vs U74LVC1G14L-AL5-R |
U74LVC1G06L-AL5-R | Inverter, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5, SOT-353, 5 PIN | Unisonic Technologies Co Ltd | U74LVC1G04G-AL5-R vs U74LVC1G06L-AL5-R |
U74LVC1G14G-AL5-R | Inverter, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5, HALOGEN FREE, SOT-353, 5 PIN | Unisonic Technologies Co Ltd | U74LVC1G04G-AL5-R vs U74LVC1G14G-AL5-R |
U74LVC1G04L-AF5-R | Inverter, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5, LEAD FREE, MO-178, SOT-25, 5 PIN | Unisonic Technologies Co Ltd | U74LVC1G04G-AL5-R vs U74LVC1G04L-AF5-R |
U74LVC1G06G-AE5-R | Inverter, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5, SOT-23, 5 PIN | Unisonic Technologies Co Ltd | U74LVC1G04G-AL5-R vs U74LVC1G06G-AE5-R |