Logic
U74LVC1G06G-AL5-R
Unisonic Technologies Co Ltd
Description: Inverter, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5, SOT-353, 5 PIN

Overview of U74LVC1G06G-AL5-R by Unisonic Technologies Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems

Available Datasheets

Part # Manufacturer Description Datasheet
AD5228BUJZ10-RL7 Analog Devices al5-Bit PB Up/Down DigiPOT

CAD Models for U74LVC1G06G-AL5-R by Unisonic Technologies Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for U74LVC1G06G-AL5-R by Unisonic Technologies Co Ltd

U74LVC1G06G-AL5-R
Unisonic Technologies Co Ltd
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
UNISONIC TECHNOLOGIES CO LTD
Part Package Code
SOT-353
Package Description
TSSOP,
Pin Count
5
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Family
LVC/LCX/Z
JESD-30 Code
R-PDSO-G5
Length
2.125 mm
Load Capacitance (CL)
50 pF
Logic IC Type
INVERTER
Max I(ol)
0.032 A
Number of Functions
1
Number of Inputs
1
Number of Terminals
5
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Characteristics
OPEN-DRAIN
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP5/6,.08
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Power Supply Current-Max (ICC)
100 mA
Prop. Delay@Nom-Sup
7 ns
Propagation Delay (tpd)
8.5 ns
Schmitt Trigger
NO
Seated Height-Max
1.1 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1.65 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
1.25 mm
Want to compare parts?
  1. U74LVC1G06G-AL5-R
    Unisonic Technologies Co Ltd
    Inverter, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5, SOT-353, 5 PIN
    VS

Alternate Parts for U74LVC1G06G-AL5-R

This table gives cross-reference parts and alternative options found for U74LVC1G06G-AL5-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of U74LVC1G06G-AL5-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TC7SZ05AFS IC LVC/LCX/Z SERIES, 1-INPUT INVERT GATE, PDSO5, 0.35 MM PITCH, PLASTIC, SON-5, Gate Toshiba America Electronic Components U74LVC1G06G-AL5-R vs TC7SZ05AFS
U74LVC1G14G-AE5-R Inverter, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5, HALOGEN FREE, SOT-23, 5 PIN Unisonic Technologies Co Ltd U74LVC1G06G-AL5-R vs U74LVC1G14G-AE5-R
TC7SZU04AFS IC LVC/LCX/Z SERIES, 1-INPUT INVERT GATE, PDSO5, 0.35 MM PITCH, PLASTIC, SON-5, Gate Toshiba America Electronic Components U74LVC1G06G-AL5-R vs TC7SZU04AFS
U74LVC1G06L-AE5-R Inverter, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5, SOT-23, 5 PIN Unisonic Technologies Co Ltd U74LVC1G06G-AL5-R vs U74LVC1G06L-AE5-R
U74LVC1G04G-AL5-R Inverter, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5, HALOGEN FREE, SOT-353, 5 PIN Unisonic Technologies Co Ltd U74LVC1G06G-AL5-R vs U74LVC1G04G-AL5-R
U74LVC1G14L-AL5-R Inverter, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5, LEAD FREE, SOT-353,5 PIN Unisonic Technologies Co Ltd U74LVC1G06G-AL5-R vs U74LVC1G14L-AL5-R
U74LVC1G06L-AL5-R Inverter, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5, SOT-353, 5 PIN Unisonic Technologies Co Ltd U74LVC1G06G-AL5-R vs U74LVC1G06L-AL5-R
U74LVC1G14G-AL5-R Inverter, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5, HALOGEN FREE, SOT-353, 5 PIN Unisonic Technologies Co Ltd U74LVC1G06G-AL5-R vs U74LVC1G14G-AL5-R
U74LVC1G04L-AF5-R Inverter, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5, LEAD FREE, MO-178, SOT-25, 5 PIN Unisonic Technologies Co Ltd U74LVC1G06G-AL5-R vs U74LVC1G04L-AF5-R
U74LVC1G06G-AE5-R Inverter, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5, SOT-23, 5 PIN Unisonic Technologies Co Ltd U74LVC1G06G-AL5-R vs U74LVC1G06G-AE5-R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for U74LVC1G06G-AL5-R by Unisonic Technologies Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: U74LVC1G06G-AL5-R by Unisonic Technologies Co Ltd

Select Manufacturer
Which Manufacturer of U74LVC1G06G-AL5-R would you like to use for your alert(s)?
  • Please alert me when U74LVC1G06G-AL5-R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for U74LVC1G06G-AL5-R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for U74LVC1G06G-AL5-R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for U74LVC1G06G-AL5-R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for U74LVC1G06G-AL5-R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare U74LVC1G06G-AL5-R by Unisonic Technologies Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: