Part Details for U74LVC1G06G-AE5-R by Unisonic Technologies Co Ltd
Overview of U74LVC1G06G-AE5-R by Unisonic Technologies Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Part Details for U74LVC1G06G-AE5-R
U74LVC1G06G-AE5-R CAD Models
U74LVC1G06G-AE5-R Part Data Attributes
|
U74LVC1G06G-AE5-R
Unisonic Technologies Co Ltd
Buy Now
Datasheet
|
Compare Parts:
U74LVC1G06G-AE5-R
Unisonic Technologies Co Ltd
Inverter, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5, SOT-23, 5 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | UNISONIC TECHNOLOGIES CO LTD | |
Part Package Code | SOT-23 | |
Package Description | SOP, | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.032 A | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Power Supply Current-Max (ICC) | 100 mA | |
Prop. Delay@Nom-Sup | 7 ns | |
Propagation Delay (tpd) | 8.5 ns | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.15 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.3 mm |
Alternate Parts for U74LVC1G06G-AE5-R
This table gives cross-reference parts and alternative options found for U74LVC1G06G-AE5-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of U74LVC1G06G-AE5-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC7SZ05AFS | IC LVC/LCX/Z SERIES, 1-INPUT INVERT GATE, PDSO5, 0.35 MM PITCH, PLASTIC, SON-5, Gate | Toshiba America Electronic Components | U74LVC1G06G-AE5-R vs TC7SZ05AFS |
U74LVC1G14G-AE5-R | Inverter, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5, HALOGEN FREE, SOT-23, 5 PIN | Unisonic Technologies Co Ltd | U74LVC1G06G-AE5-R vs U74LVC1G14G-AE5-R |
U74LVC1G06G-AL5-R | Inverter, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5, SOT-353, 5 PIN | Unisonic Technologies Co Ltd | U74LVC1G06G-AE5-R vs U74LVC1G06G-AL5-R |
TC7SZU04AFS | IC LVC/LCX/Z SERIES, 1-INPUT INVERT GATE, PDSO5, 0.35 MM PITCH, PLASTIC, SON-5, Gate | Toshiba America Electronic Components | U74LVC1G06G-AE5-R vs TC7SZU04AFS |
U74LVC1G06L-AE5-R | Inverter, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5, SOT-23, 5 PIN | Unisonic Technologies Co Ltd | U74LVC1G06G-AE5-R vs U74LVC1G06L-AE5-R |
U74LVC1G04G-AL5-R | Inverter, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5, HALOGEN FREE, SOT-353, 5 PIN | Unisonic Technologies Co Ltd | U74LVC1G06G-AE5-R vs U74LVC1G04G-AL5-R |
U74LVC1G14L-AL5-R | Inverter, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5, LEAD FREE, SOT-353,5 PIN | Unisonic Technologies Co Ltd | U74LVC1G06G-AE5-R vs U74LVC1G14L-AL5-R |
U74LVC1G06L-AL5-R | Inverter, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5, SOT-353, 5 PIN | Unisonic Technologies Co Ltd | U74LVC1G06G-AE5-R vs U74LVC1G06L-AL5-R |
U74LVC1G14G-AL5-R | Inverter, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5, HALOGEN FREE, SOT-353, 5 PIN | Unisonic Technologies Co Ltd | U74LVC1G06G-AE5-R vs U74LVC1G14G-AL5-R |
U74LVC1G04L-AF5-R | Inverter, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5, LEAD FREE, MO-178, SOT-25, 5 PIN | Unisonic Technologies Co Ltd | U74LVC1G06G-AE5-R vs U74LVC1G04L-AF5-R |