Part Details for UA723CL by NXP Semiconductors
Overview of UA723CL by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UA723CL
UA723CL CAD Models
UA723CL Part Data Attributes
|
UA723CL
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
UA723CL
NXP Semiconductors
IC VREG 2 V-37 V ADJUSTABLE POSITIVE REGULATOR, MBCY10, METAL CAN-10, Adjustable Positive Single Output Standard Regulator
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIGNETICS CORP | |
Part Package Code | BCY | |
Package Description | , | |
Pin Count | 10 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | O-MBCY-W10 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 37 V | |
Output Voltage1-Min | 2 V | |
Package Body Material | METAL | |
Package Code | BCY | |
Package Equivalence Code | CAN10,.23 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for UA723CL
This table gives cross-reference parts and alternative options found for UA723CL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UA723CL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG723T/883B | Adjustable Positive Standard Regulator, 2V Min, 37V Max, BIPolar, MBCY10 | Microchip Technology Inc | UA723CL vs SG723T/883B |
LM723CH/NOPB | 150 mA Adjustable Output Linear Regulator / LDO 10-TO-100 0 to 70 | Texas Instruments | UA723CL vs LM723CH/NOPB |
723HMQB | Adjustable Positive Standard Regulator, 2V Min, 37V Max, MBCY10, METAL CAN-10 | AMD | UA723CL vs 723HMQB |
SG723T | Adjustable Positive Standard Regulator, 2V Min, 37V Max, BIPolar, MBCY10, HERMETIC SEALED, METAL CAN PACKAGE-10 | Microsemi Corporation | UA723CL vs SG723T |
U5R7723393 | ADJUSTABLE POSITIVE REGULATOR | Texas Instruments | UA723CL vs U5R7723393 |