Power Circuits
UA7805CKTTR
Texas Instruments
Description: 1.5-A, 38-V, linear voltage regulator 3-DDPAK/TO-263 0 to 125

Overview of UA7805CKTTR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Energy and Power Systems Renewable Energy Robotics and Drones

Price & Stock for UA7805CKTTR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 28AH6310
Newark Voltage Regulator, Fixed, 5V, To-263-3, Fixed Output Voltage Nom.:5V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Input Voltage Min:7V, Input Voltage Max:25V, Product Range:7805 Voltage Regulators, Output Rohs Compliant: Yes |TEXAS INSTRUMENTS UA7805CKTTR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 1 $1.1400
  • 10 $1.0900
  • 25 $1.0400
  • 50 $1.0000
  • 100 $0.9660
  • 250 $0.9400
  • 500 $0.9220
$0.9220 / $1.1400 Buy Now
DISTI # 296-20796-1-ND
DigiKey IC REG LIN 5V 1.5A DDPAK/TO263-3 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 542
In Stock
  • 1 $0.9800
  • 10 $0.6820
  • 25 $0.6064
  • 1,000 $0.4397
  • 1,500 $0.4298
  • 2,500 $0.4188
  • 3,500 $0.4124
  • 5,000 $0.4062
  • 12,500 $0.3930
  • 25,000 $0.3849
$0.3849 / $0.9800 Buy Now
DISTI # 595-UA7805CKTTR
Mouser Electronics Linear Voltage Regulators 5V 1.5A Fixed Pos Vltg Reg RoHS: Compliant 13083
  • 1 $1.3100
  • 10 $0.8370
  • 100 $0.6640
  • 500 $0.5580
  • 1,000 $0.4410
  • 2,500 $0.4120
  • 5,000 $0.3910
  • 10,000 $0.3680
$0.3680 / $1.3100 Buy Now
Bristol Electronics   795
RFQ
Bristol Electronics   47
RFQ
Quest Components FIXED POSITIVE STANDARD REGULATOR, 5VBIPOLAR, PSSO3 636
  • 1 $1.3250
  • 76 $0.6625
  • 303 $0.5300
$0.5300 / $1.3250 Buy Now
Quest Components FIXED POSITIVE STANDARD REGULATOR, 5VBIPOLAR, PSSO3 159
  • 1 $4.0000
  • 69 $2.0000
  • 151 $1.8500
$1.8500 / $4.0000 Buy Now
Quest Components FIXED POSITIVE STANDARD REGULATOR, 5VBIPOLAR, PSSO3 37
  • 1 $12.5100
  • 9 $8.3400
  • 31 $7.7145
$7.7145 / $12.5100 Buy Now
Rochester Electronics UA78 1.5-A, 40-V fixed positive linear regulator RoHS: Compliant Status: Active Min Qty: 1 24
  • 1 $0.4156
  • 25 $0.4073
  • 100 $0.3907
  • 500 $0.3740
  • 1,000 $0.3533
$0.3533 / $0.4156 Buy Now
Ameya Holding Limited UA7805CKTTR 线性稳压器 1.5A 5 V, 15W, 3针 TO-263 1000
RFQ
Chip 1 Exchange INSTOCK 946
RFQ
Chip Stock   371
RFQ
DISTI # C1S746201492289
Chip1Stop Standard Regulator Pos 5V 1.5A 4-Pin(3+Tab) TO-263 T/R RoHS: Compliant pbFree: Yes 714
  • 10 $0.8250
  • 25 $0.8093
  • 100 $0.6369
  • 250 $0.6332
  • 500 $0.3655
$0.3655 / $0.8250 Buy Now
DISTI # C1S746200797682
Chip1Stop Standard Regulator Pos 5V 1.5A 4-Pin(3+Tab) TO-263 T/R RoHS: Compliant pbFree: Yes Container: Cut Tape 62
  • 5 $0.8730
  • 10 $0.7590
  • 50 $0.6700
$0.6700 / $0.8730 Buy Now
Win Source Electronics IC REG LDO 5V 1.5A DDPAK / Standard Regulator Pos 5V 1.5A 4-Pin(3+Tab) TO-263 T/R 30011
  • 90 $0.5660
  • 220 $0.4640
  • 335 $0.4500
  • 460 $0.4350
  • 595 $0.4210
  • 800 $0.3770
$0.3770 / $0.5660 Buy Now

CAD Models for UA7805CKTTR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for UA7805CKTTR by Texas Instruments

UA7805CKTTR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
D2PAK
Package Description
D2PAK-3
Pin Count
4
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Adjustability
FIXED
Dropout Voltage1-Nom
2 V
Input Voltage Absolute-Max
35 V
Input Voltage-Max
38 V
Input Voltage-Min
7 V
JESD-30 Code
R-PSSO-G3
JESD-609 Code
e3
Length
10.16 mm
Line Regulation-Max
0.1%
Load Regulation-Max
0.1%
Moisture Sensitivity Level
3
Number of Functions
1
Number of Outputs
1
Number of Terminals
3
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
Operating Temperature-Max
125 °C
Operating Temperature-Min
Output Current1-Max
1.5 A
Output Voltage1-Max
5.25 V
Output Voltage1-Min
4.75 V
Output Voltage1-Nom
5 V
Package Body Material
PLASTIC/EPOXY
Package Code
TO-263
Package Equivalence Code
SIP3,.1TB
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
245
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max
4.83 mm
Surface Mount
YES
Technology
BIPOLAR
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
2.54 mm
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Voltage Tolerance-Max
5%
Width
9.015 mm
Want to compare parts?
  1. UA7805CKTTR
    Texas Instruments
    1.5-A, 38-V, linear voltage regulator 3-DDPAK/TO-263 0 to 125
    VS

Alternate Parts for UA7805CKTTR

This table gives cross-reference parts and alternative options found for UA7805CKTTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UA7805CKTTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TL780-05CKTTRG3 1.5-A, 30-V, high-accuracy, linear voltage regulator 3-DDPAK/TO-263 0 to 125 Texas Instruments UA7805CKTTR vs TL780-05CKTTRG3
TL780-05CKTTR 1.5-A, 30-V, high-accuracy, linear voltage regulator 3-DDPAK/TO-263 0 to 125 Texas Instruments UA7805CKTTR vs TL780-05CKTTR
Part Number Description Manufacturer Compare
TL780-05CKTTRG3 1.5-A, 30-V, high-accuracy, linear voltage regulator 3-DDPAK/TO-263 0 to 125 Texas Instruments UA7805CKTTR vs TL780-05CKTTRG3
L7805CD2T-TR Positive voltage regulator ICs STMicroelectronics UA7805CKTTR vs L7805CD2T-TR
TL780-05CKTTR 1.5-A, 30-V, high-accuracy, linear voltage regulator 3-DDPAK/TO-263 0 to 125 Texas Instruments UA7805CKTTR vs TL780-05CKTTR

Related Parts for UA7805CKTTR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UA7805CKTTR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UA7805CKTTR by Texas Instruments

Select Manufacturer
Which Manufacturer of UA7805CKTTR would you like to use for your alert(s)?
  • Please alert me when UA7805CKTTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UA7805CKTTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UA7805CKTTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UA7805CKTTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UA7805CKTTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UA7805CKTTR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: