Part Details for UA7812CKCE3 by Texas Instruments
Overview of UA7812CKCE3 by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UA7812CKCE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-UA7812CKCE3-ND
|
DigiKey | IC REG LINEAR FIXED STNDRD REG Min Qty: 533 Lead time: 1 Weeks Container: Tube MARKETPLACE PRODUCT |
4191 In Stock |
|
$0.5600 | Buy Now |
|
Rochester Electronics | Fixed Positive Standard Regulator, 12VBIPolar, PSFM3 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 112 |
|
$0.4835 / $0.5688 | Buy Now |
Part Details for UA7812CKCE3
UA7812CKCE3 CAD Models
UA7812CKCE3 Part Data Attributes
|
UA7812CKCE3
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UA7812CKCE3
Texas Instruments
3 Pin 1.5A Fixed 12V Positive Voltage Regulator 3-TO-220
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SFM | |
Package Description | PLASTIC, TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 14.5 V | |
JESD-30 Code | R-PSFM-T3 | |
Length | 10.16 mm | |
Line Regulation-Max | 0.24% | |
Load Regulation-Max | 0.24% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 12.6 V | |
Output Voltage1-Min | 11.4 V | |
Output Voltage1-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-220 | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 4.7 mm | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 5% | |
Width | 8.7 mm |
Alternate Parts for UA7812CKCE3
This table gives cross-reference parts and alternative options found for UA7812CKCE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UA7812CKCE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UA7812QKC | 12V FIXED POSITIVE REGULATOR, PSFM3, TO-220AB, 3 PIN | Texas Instruments | UA7812CKCE3 vs UA7812QKC |
MC7812CT | Fixed Positive Standard Regulator, 12VBIPolar, PSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | UA7812CKCE3 vs MC7812CT |
UA7812CKCSE3 | 1.5-A, 38-V, linear voltage regulator 3-TO-220 0 to 125 | Texas Instruments | UA7812CKCE3 vs UA7812CKCSE3 |
KA7812ETSTU | Fixed Positive Standard Regulator, 12VBIPolar, PSFM3, ROHS COMPLIANT, TO-220, 3 PIN | Fairchild Semiconductor Corporation | UA7812CKCE3 vs KA7812ETSTU |
KA7812 | Fixed Positive Standard Regulator, 12VBIPolar, PSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | UA7812CKCE3 vs KA7812 |
KA7812ETU | 3-Terminal 1A Positive Voltage Regulator, 1000-TUBE | onsemi | UA7812CKCE3 vs KA7812ETU |
UA7812CKCT | 1.5-A, 38-V, linear voltage regulator 3-TO-220 0 to 125 | Texas Instruments | UA7812CKCE3 vs UA7812CKCT |
UA7812CKCS | 1.5-A, 38-V, linear voltage regulator 3-TO-220 0 to 125 | Texas Instruments | UA7812CKCE3 vs UA7812CKCS |
KA7812E | Fixed Positive Standard Regulator, 12VBIPolar, TO-220, 3 PIN | Fairchild Semiconductor Corporation | UA7812CKCE3 vs KA7812E |
MCT7812CT | Fixed Positive Standard Regulator, 12VBIPolar, PSFM3, PLASTIC, SFM-3 | Motorola Semiconductor Products | UA7812CKCE3 vs MCT7812CT |