Part Details for UA78L05QLP by Texas Instruments
Overview of UA78L05QLP by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UA78L05QLP
UA78L05QLP CAD Models
UA78L05QLP Part Data Attributes
|
UA78L05QLP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UA78L05QLP
Texas Instruments
3/8 Pin 100mA Fixed 5V Positive Voltage Regulator 3-TO-92
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TO-92 | |
Package Description | TO-92, | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 7 V | |
JESD-30 Code | O-PBCY-W3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 5.5 V | |
Output Voltage1-Min | 4.5 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 10% |
Alternate Parts for UA78L05QLP
This table gives cross-reference parts and alternative options found for UA78L05QLP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UA78L05QLP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ML78L05A-FBL1 | Fixed Positive Standard Regulator, 5VBIPolar, PBCY3, LEAD FREE, TO-92, 3 PIN | Micro Electronics Corporation | UA78L05QLP vs ML78L05A-FBL1 |
MC78L05CPRP | Fixed Positive Standard Regulator, 5VBIPolar, PBCY3, PLASTIC, TO-92, 3 PIN | Motorola Semiconductor Products | UA78L05QLP vs MC78L05CPRP |
UA78L05CLPR | 100-mA 30-V linear voltage regulator 3-TO-92 0 to 125 | Texas Instruments | UA78L05QLP vs UA78L05CLPR |
NCV78L05ABPG | Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 5.0 V; TJ = -40°C to +125°C, TO-92 (TO-226) 5.33mm Body Height, 2000-BLKBG, Automotive Qualified | onsemi | UA78L05QLP vs NCV78L05ABPG |
NCV78L05ABPREG | Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 5.0 V; TJ = -40°C to +125°C, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL, Automotive Qualified | onsemi | UA78L05QLP vs NCV78L05ABPREG |
MC78L05ABPXA | Fixed Positive Standard Regulator, 5VBIPolar, PBCY3, TO-92, 3 PIN | Fairchild Semiconductor Corporation | UA78L05QLP vs MC78L05ABPXA |
UA78L05AILPE3 | 100-mA 30-V linear voltage regulator 3-TO-92 -40 to 125 | Texas Instruments | UA78L05QLP vs UA78L05AILPE3 |
MC78L05CPRM | 5V FIXED POSITIVE REGULATOR, PBCY3, POWER, PLASTIC, TO-226AA, TO-92, 3 PIN | onsemi | UA78L05QLP vs MC78L05CPRM |
ML78L05A-FBL1 | Fixed Positive Standard Regulator, 5VBIPolar, PBCY3, LEAD FREE, TO-92, 3 PIN | Micro Electronics Ltd | UA78L05QLP vs ML78L05A-FBL1 |
ML78L05A | Fixed Positive Standard Regulator, 5VBIPolar, MBCY3, TO-92, 3 PIN | Micro Electronics Corporation | UA78L05QLP vs ML78L05A |