There are no models available for this part yet.
Overview of UA78L08ACLPRE3 by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UA78L08ACLPRE3 | Texas Instruments | 100-mA, 30-V VIN positive-voltage linear regulators 3-TO-92 0 to 125 |
Price & Stock for UA78L08ACLPRE3 by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-UA78L08ACLPRE3-ND
|
DigiKey | IC REG LINEAR 8V 100MA TO92-3 Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
4000 In Stock |
|
$0.3500 | Buy Now | |
DISTI #
296-UA78L08ACLPRE3CT-ND
|
DigiKey | IC REG LINEAR 8V 100MA TO92-3 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
3818 In Stock |
|
$0.3340 / $0.8600 | Buy Now | |
DISTI #
595-UA78L08ACLPRE3
|
Mouser Electronics | Linear Voltage Regulators 8V 100mA Fixed Pos Voltage Regulator RoHS: Compliant | 1781 |
|
$0.3090 / $0.9300 | Buy Now | |
Bristol Electronics | 2000 |
|
RFQ | ||||
Quest Components | 1600 |
|
$0.4860 / $1.2150 | Buy Now | |||
Rochester Electronics | UA78L 100-mA, 30-V VIN positive-voltage linear regulators RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 4000 |
|
$0.3037 / $0.3573 | Buy Now |
CAD Models for UA78L08ACLPRE3 by Texas Instruments
Part Data Attributes for UA78L08ACLPRE3 by Texas Instruments
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
TO-92
|
Package Description
|
TO-92 , 3 PIN
|
Pin Count
|
3
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
Texas Instruments
|
Adjustability
|
FIXED
|
Dropout Voltage1-Nom
|
1.7 V
|
Input Voltage-Max
|
30 V
|
Input Voltage-Min
|
10.5 V
|
JESD-30 Code
|
O-PBCY-T3
|
JESD-609 Code
|
e3
|
Line Regulation-Max
|
0.175%
|
Load Regulation-Max
|
0.08%
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
3
|
Operating Temperature TJ-Max
|
125 °C
|
Operating Temperature TJ-Min
|
|
Output Current1-Max
|
0.1 A
|
Output Voltage1-Max
|
8.4 V
|
Output Voltage1-Min
|
7.6 V
|
Output Voltage1-Nom
|
8 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TO-92
|
Package Equivalence Code
|
SIP3,.1,50
|
Package Shape
|
ROUND
|
Package Style
|
CYLINDRICAL
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
Seated Height-Max
|
5.34 mm
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
T
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Voltage Tolerance-Max
|
5%
|
Alternate Parts for UA78L08ACLPRE3
This table gives cross-reference parts and alternative options found for UA78L08ACLPRE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UA78L08ACLPRE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZR78L08CSTZ | 8V FIXED POSITIVE REGULATOR, PBCY3, TO-92, 3 PIN | Diodes Incorporated | UA78L08ACLPRE3 vs ZR78L08CSTZ |
MC78L08ACPRA | 8V FIXED POSITIVE REGULATOR, PBCY3, TO-92, 3 PIN | onsemi | UA78L08ACLPRE3 vs MC78L08ACPRA |
L78L08ACZTR | Positive voltage regulators | STMicroelectronics | UA78L08ACLPRE3 vs L78L08ACZTR |
ZR78L08C | Fixed Positive Standard Regulator, 8VBIPolar, PBCY3, TO-92, 3 PIN | Zetex / Diodes Inc | UA78L08ACLPRE3 vs ZR78L08C |
L78L08ACZ-TR | 8V FIXED POSITIVE REGULATOR, BCY3, ROHS COMPLIANT, TO-92, 3 PIN | STMicroelectronics | UA78L08ACLPRE3 vs L78L08ACZ-TR |
UPC78L08J-A | Fixed Positive Standard Regulator, 8VBIPolar, PBCY3, PLASTIC, TO-92, SIP-3 | NEC Electronics Group | UA78L08ACLPRE3 vs UPC78L08J-A |
MC78L08ABPRA | 8V FIXED POSITIVE REGULATOR, PBCY3, TO-92, 3 PIN | onsemi | UA78L08ACLPRE3 vs MC78L08ABPRA |
MC78L08ACPRP | 8V FIXED POSITIVE REGULATOR, PBCY3, TO-92, 3 PIN | onsemi | UA78L08ACLPRE3 vs MC78L08ACPRP |
UA78L08CLPR | 8V FIXED POSITIVE REGULATOR, PBCY3, PLASTIC, TO-226AA, TO-92, 3 PIN | Texas Instruments | UA78L08ACLPRE3 vs UA78L08CLPR |
TA78L008AP | IC VREG 8 V FIXED POSITIVE REGULATOR, PBCY3, 1.27 MM PITCH, LEAD FREE, PLASTIC, TO-92, SSIP-3, Fixed Positive Single Output Standard Regulator | Toshiba America Electronic Components | UA78L08ACLPRE3 vs TA78L008AP |
Related Parts for UA78L08ACLPRE3
-
MC79L05ACLPRE3Linear Regulator ICs
-
TPS62021DRCRSwitching Regulator or Controllers
-
UA747CNE4Operational Amplifiers
-
U6815BM-NFLG3YPeripheral Drivers
-
TS5A3154DCURG4Multiplexers or Switches
-
U291-E3Small Signal Field-Effect Transistors
-
TV04A191JB-GTransient Suppressors
-
TZM5264B-GS18Zener Diodes
-
LXDC2HL30A-054Power Supply Modules