Part Details for UA78L08ACPKG3 by Texas Instruments
Overview of UA78L08ACPKG3 by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UA78L08ACPKG3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-50450-1-ND
|
DigiKey | IC REG LINEAR 8V 100MA SOT89-3 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2845 In Stock |
|
$0.3219 / $0.8600 | Buy Now |
DISTI #
595-UA78L08ACPKG3
|
Mouser Electronics | Linear Voltage Regulators 8V 100mA Fixed Pos Voltage Regulator RoHS: Compliant | 5901 |
|
$0.3320 / $0.8500 | Buy Now |
|
Win Source Electronics | IC REG LDO 8V 0.1A SOT89-3 | 71200 |
|
$0.2830 / $0.4240 | Buy Now |
Part Details for UA78L08ACPKG3
UA78L08ACPKG3 CAD Models
UA78L08ACPKG3 Part Data Attributes:
|
UA78L08ACPKG3
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UA78L08ACPKG3
Texas Instruments
100-mA 30-V linear voltage regulator 3-SOT-89 0 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-89 | |
Package Description | HLSOF, TO-243 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1.7 V | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 10.5 V | |
JESD-30 Code | R-PSSO-F3 | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Line Regulation-Max | 0.175% | |
Load Regulation-Max | 0.08% | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 8.4 V | |
Output Voltage1-Min | 7.6 V | |
Output Voltage1-Nom | 8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSOF | |
Package Equivalence Code | TO-243 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 1.6 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Pitch | 1.5 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 5% | |
Width | 2.5 mm |
Alternate Parts for UA78L08ACPKG3
This table gives cross-reference parts and alternative options found for UA78L08ACPKG3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UA78L08ACPKG3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L78L08ACU | 8V FIXED POSITIVE REGULATOR, PSSO3, SOT-89, 3 PIN | STMicroelectronics | UA78L08ACPKG3 vs L78L08ACU |
MC78L08ACHX | Fixed Positive Standard Regulator, 8VBIPolar, PSSO3, ROHS COMPLIANT, SOT-89, 3 PIN | Fairchild Semiconductor Corporation | UA78L08ACPKG3 vs MC78L08ACHX |
KA78L08AMTF | Fixed Positive Standard Regulator, 8VBIPolar, PSSO3, ROHS COMPLIANT, SOT-89, 3 PIN | Fairchild Semiconductor Corporation | UA78L08ACPKG3 vs KA78L08AMTF |
UA78L08ACPKR | 8V FIXED POSITIVE REGULATOR, PSSO3, GREEN, PLASTIC, SOT-89, 3 PIN | Texas Instruments | UA78L08ACPKG3 vs UA78L08ACPKR |
L78L08ACUTR | Positive voltage regulators | STMicroelectronics | UA78L08ACPKG3 vs L78L08ACUTR |
UA78L08ACPK | 100-mA 30-V linear voltage regulator 3-SOT-89 0 to 125 | Texas Instruments | UA78L08ACPKG3 vs UA78L08ACPK |
MC78L08ACHX | Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive, 4000-REEL | onsemi | UA78L08ACPKG3 vs MC78L08ACHX |