Part Details for UA78L15AQLPR by Texas Instruments
Results Overview of UA78L15AQLPR by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UA78L15AQLPR Information
UA78L15AQLPR by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for UA78L15AQLPR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Regulator, 1 Output, BIPolar | 5206 |
|
RFQ |
US Tariff Estimator: UA78L15AQLPR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
UA78L15AQLPR Part Data Attributes
|
|
UA78L15AQLPR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UA78L15AQLPR
Texas Instruments
Fixed Positive Standard Regulator, 15V, BIPolar
|
| Part Life Cycle Code | Obsolete | |
| Package Description | To-226aa, 3 Pin | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Adjustability | Fixed | |
| Dropout Voltage1-Nom | 3.3 V | |
| Input Voltage Absolute-Max | 35 V | |
| JESD-30 Code | O-PBCY-T3 | |
| Line Regulation-Max | 0.3% | |
| Load Regulation-Max | 0.15% | |
| Number of Outputs | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature TJ-Max | 125 °C | |
| Operating Temperature TJ-Min | -40 °C | |
| Output Current1-Max | 0.1 A | |
| Output Voltage1-Nom | 15 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | BCY | |
| Package Equivalence Code | SIP3,.1,50 | |
| Package Shape | Round | |
| Package Style | Cyclindrical | |
| Packing Method | Tr | |
| Qualification Status | Not Qualified | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Terminal Form | Through Hole | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Bottom | |
| Voltage Tolerance-Max | 5% |