Part Details for UA78MHV08DB by NXP Semiconductors
Overview of UA78MHV08DB by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UA78MHV08DB
UA78MHV08DB CAD Models
UA78MHV08DB Part Data Attributes
|
UA78MHV08DB
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
UA78MHV08DB
NXP Semiconductors
IC VREG FIXED POSITIVE REGULATOR, MBCY3, TO-39, 3 PIN, Fixed Positive Single Output Standard Regulator
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIGNETICS CORP | |
Part Package Code | TO-39 | |
Package Description | , | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 10.5 V | |
JESD-30 Code | O-MBCY-W3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 8.4 V | |
Output Voltage1-Min | 7.6 V | |
Output Voltage1-Nom | 8 V | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 5% |
Alternate Parts for UA78MHV08DB
This table gives cross-reference parts and alternative options found for UA78MHV08DB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UA78MHV08DB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC78M08CDTRKG | Linear Voltage Regulator, 500 mA, 5 to 24 V, High PSRR, Positive Vout: 8.0 V; TJ = 0° to +125°C, DPAK (SINGLE GAUGE) TO-252, 2500-REEL | onsemi | UA78MHV08DB vs MC78M08CDTRKG |
LM78L08CY | Fixed Positive Standard Regulator, 8VBIPolar, PSSO3, SOT-89, 3 PIN | Promax-Johnton Electronic Corporation | UA78MHV08DB vs LM78L08CY |
KA78M08RTM_NL | Fixed Positive Standard Regulator, 8VPSSO3, LEAD FREE, TO-252, DPAK-3 | Fairchild Semiconductor Corporation | UA78MHV08DB vs KA78M08RTM_NL |
78L08M-T92-R | Fixed Positive Standard Regulator, 8VBIPolar, TO-92, 3 PIN | Unisonic Technologies Co Ltd | UA78MHV08DB vs 78L08M-T92-R |
SA7808CU | IC VREG FIXED POSITIVE REGULATOR, PSFM3, TO-220, 3 PIN, Fixed Positive Single Output Standard Regulator | NXP Semiconductors | UA78MHV08DB vs SA7808CU |
TS78L08CXRF | Fixed Positive Standard Regulator, 8VPDSO3, ROHS COMPLIANT, SOT-23, 3 PIN | Taiwan Semiconductor | UA78MHV08DB vs TS78L08CXRF |
R1154H85B-T1-F | Fixed Positive Standard Regulator, 8.5VCMOS, PDSO5, LEAD FREE, SOT-89, 5 PIN | Ricoh Electronic Devices Co Ltd | UA78MHV08DB vs R1154H85B-T1-F |
LM78L08 | Fixed Positive LDO Regulator, 8V, TO-92, 3 PIN | HTC Korea | UA78MHV08DB vs LM78L08 |
KA7808RTM | Fixed Positive Standard Regulator, 8VPSSO2, TO-252, DPAK-3/2 | Rochester Electronics LLC | UA78MHV08DB vs KA7808RTM |
78L08ML-AA3-R | Fixed Positive Standard Regulator, 8VBIPolar, PDSO3, LEAD FREE, SOT-223, 4 PIN | Unisonic Technologies Co Ltd | UA78MHV08DB vs 78L08ML-AA3-R |