Part Details for UA79M12MFKB by Texas Instruments
Results Overview of UA79M12MFKB by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UA79M12MFKB Information
UA79M12MFKB by Texas Instruments is an Other Regulator.
Other Regulators are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for UA79M12MFKB
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
86148044
|
Verical | UA79M12MFKB Min Qty: 34 Package Multiple: 1 Date Code: 9401 | Americas - 90 |
|
$9.0375 / $11.3000 | Buy Now |
|
|
Rochester Electronics | Regulator, 1 Output, BIPolar RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 90 |
|
$7.2300 / $9.0400 | Buy Now |
|
|
Vyrian | Regulator, 1 Output, BIPolar | 5176 |
|
RFQ |
US Tariff Estimator: UA79M12MFKB by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
UA79M12MFKB Part Data Attributes
|
|
UA79M12MFKB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UA79M12MFKB
Texas Instruments
Regulator, 1 Output, BIPolar
|
| Part Life Cycle Code | Obsolete | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Adjustability | Fixed | |
| Dropout Voltage1-Nom | 2.3 V | |
| Input Voltage Absolute-Max | 35 V | |
| Line Regulation-Max | 0.08% | |
| Load Regulation-Max | 0.24% | |
| Number of Outputs | 1 | |
| Operating Temperature TJ-Max | 150 °C | |
| Operating Temperature TJ-Min | -55 °C | |
| Output Current1-Max | 0.5 A | |
| Output Voltage1-Nom | -12 V | |
| Package Body Material | Ceramic | |
| Package Code | QCCN | |
| Package Equivalence Code | LCC(UNSPEC) | |
| Package Style | Chip Carrier | |
| Qualification Status | Not Qualified | |
| Screening Level | 38535q/M;38534h;883b | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Terminal Form | No Lead | |
| Terminal Position | Quad | |
| Voltage Tolerance-Max | 5% |