Part Details for UA79M12Y by Texas Instruments
Results Overview of UA79M12Y by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UA79M12Y Information
UA79M12Y by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for UA79M12Y
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Fixed Negative Standard Regulator, 12V, BIPolar | 8139 |
|
RFQ |
US Tariff Estimator: UA79M12Y by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
UA79M12Y Part Data Attributes
|
|
UA79M12Y
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UA79M12Y
Texas Instruments
Fixed Negative Standard Regulator, BIPolar
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIE | |
| Package Description | Die | |
| Pin Count | 3 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Input Voltage-Max | 30 V | |
| Input Voltage-Min | 14.5 V | |
| JESD-30 Code | R-XUUC-N3 | |
| Number of Functions | 1 | |
| Number of Terminals | 3 | |
| Package Body Material | Unspecified | |
| Package Code | DIE | |
| Package Shape | Rectangular | |
| Package Style | Uncased Chip | |
| Qualification Status | Not Qualified | |
| Regulator Type | Fixed Negative Single Output Standard Regulator | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Terminal Form | No Lead | |
| Terminal Position | Upper |