Part Details for UAD8C05L01-LV by YAGEO Corporation
Overview of UAD8C05L01-LV by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for UAD8C05L01-LV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-UAD8C05L01-LVTR-ND
|
DigiKey | TVS ESD SOD882 5V 10V Min Qty: 10000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0281 / $0.0368 | Buy Now |
DISTI #
UAD8C05L01-LV
|
Avnet Americas | ESD Suppressor Bi-Directional 5V 2-Pin SOD-882 T/R - Tape and Reel (Alt: UAD8C05L01-LV) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Container: Reel | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0223 | Buy Now |
DISTI #
UAD8C05L01-LV
|
TTI | ESD Suppressors / TVS Diodes TVS ESD SOD882 5V 10V RoHS: Compliant pbFree: Pb-Free Min Qty: 20000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0220 | Buy Now |
DISTI #
UAD8C05L01-LV
|
Avnet Americas | ESD Suppressor Bi-Directional 5V 2-Pin SOD-882 T/R - Tape and Reel (Alt: UAD8C05L01-LV) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Container: Reel | 0 |
|
RFQ |
Part Details for UAD8C05L01-LV
UAD8C05L01-LV CAD Models
UAD8C05L01-LV Part Data Attributes:
|
UAD8C05L01-LV
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
UAD8C05L01-LV
YAGEO Corporation
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Min | 6 V | |
Clamping Voltage-Max | 10 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-XBCC-N2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2 | |
Rep Pk Reverse Voltage-Max | 5 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for UAD8C05L01-LV
This table gives cross-reference parts and alternative options found for UAD8C05L01-LV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UAD8C05L01-LV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UAD8C05L01 | Trans Voltage Suppressor Diode, | YAGEO Corporation | UAD8C05L01-LV vs UAD8C05L01 |