Part Details for UBAT54 by Diodes Incorporated
Overview of UBAT54 by Diodes Incorporated
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for UBAT54
UBAT54 CAD Models
UBAT54 Part Data Attributes
|
UBAT54
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
UBAT54
Diodes Incorporated
Rectifier Diode, Schottky, 1 Element, 0.2A, Silicon, SOT-23, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Additional Feature | LOW NOISE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.33 W | |
Qualification Status | Not Qualified | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for UBAT54
This table gives cross-reference parts and alternative options found for UBAT54. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UBAT54, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAT54T | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, ULTRA SMALL, PLASTIC PACKAGE-3 | Micro Commercial Components | UBAT54 vs BAT54T |
BAT54 | Rectifier Diode, Schottky, 1 Element, Silicon, | TDK Micronas GmbH | UBAT54 vs BAT54 |
BAT54 | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, TO-236, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Diotec Semiconductor AG | UBAT54 vs BAT54 |
BAT54T | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | Lite-On Semiconductor Corporation | UBAT54 vs BAT54T |
BAT54T,135 | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon | Nexperia | UBAT54 vs BAT54T,135 |
BAT54T/R | 0.2A, 30V, SILICON, SIGNAL DIODE, TO-236AB, PLASTIC PACKAGE-3 | NXP Semiconductors | UBAT54 vs BAT54T/R |
BAT54TRL | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, SOT-23, 3 PIN | YAGEO Corporation | UBAT54 vs BAT54TRL |
BAT54,235 | BAT54 - Schottky barrier diode@en-us TO-236 3-Pin | Nexperia | UBAT54 vs BAT54,235 |
BAT54QC | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 30V V(RRM), Silicon, MO-340CA | Nexperia | UBAT54 vs BAT54QC |
BAT54 | Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, PLASTIC, SOT-23, 3 PIN | Vishay Semiconductors | UBAT54 vs BAT54 |