Part Details for UBAT54ATC by Diodes Incorporated
Overview of UBAT54ATC by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for UBAT54ATC
UBAT54ATC CAD Models
UBAT54ATC Part Data Attributes
|
UBAT54ATC
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
UBAT54ATC
Diodes Incorporated
Rectifier Diode, Schottky, 2 Element, 0.2A, Silicon,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Additional Feature | LOW NOISE | |
Application | GENERAL PURPOSE | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.33 W | |
Qualification Status | Not Qualified | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for UBAT54ATC
This table gives cross-reference parts and alternative options found for UBAT54ATC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UBAT54ATC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UBAT54A | Rectifier Diode, Schottky, 2 Element, 0.2A, Silicon, SOT-23, 3 PIN | Diodes Incorporated | UBAT54ATC vs UBAT54A |