Part Details for UBT1E221MPD1TD by Nichicon Corporation
Overview of UBT1E221MPD1TD by Nichicon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UBT1E221MPD1TD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26T5984
|
Newark | Radials/Tp&ammo |Nichicon UBT1E221MPD1TD Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2280 / $0.3040 | Buy Now |
DISTI #
UBT1E221MPD1TD
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded NEW MFG PN WITH PET SLEEVE: UBT1E221MPD8TD RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Ammo Pack |
Americas - 1000 In Stock |
|
$0.2880 | Buy Now |
DISTI #
UBT1E221MPD1TD
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 220uF, 25V, � 20%, 5000 hours @ 125�C, Radial Leaded (Alt: UBT1E221MPD1TD) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for UBT1E221MPD1TD
UBT1E221MPD1TD CAD Models
UBT1E221MPD1TD Part Data Attributes:
|
UBT1E221MPD1TD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UBT1E221MPD1TD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.165 mA | |
Length | 12.5 mm | |
Manufacturer Series | BT | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 340 mA | |
Series | BT | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UBT1E221MPD1TD
This table gives cross-reference parts and alternative options found for UBT1E221MPD1TD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UBT1E221MPD1TD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRZX221M25V10X12.5F | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | NIC Components Corp | UBT1E221MPD1TD vs NRZX221M25V10X12.5F |
25ZT220MKC10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UBT1E221MPD1TD vs 25ZT220MKC10X12.5 |
WT1E227M1012MSS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | UBT1E221MPD1TD vs WT1E227M1012MSS |
WT1E227M1012MCS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | UBT1E221MPD1TD vs WT1E227M1012MCS |
25ZT220MCC10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UBT1E221MPD1TD vs 25ZT220MCC10X12.5 |
25ZT220MT810X12.5 | CAP ALUM 220UF 20% 25V RADIAL | Rubycon Corporation | UBT1E221MPD1TD vs 25ZT220MT810X12.5 |
NRZX221M25V10X12.5TBF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | NIC Components Corp | UBT1E221MPD1TD vs NRZX221M25V10X12.5TBF |