Part Details for WT1E227M1012MCS by Samwha Electronics
Overview of WT1E227M1012MCS by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WT1E227M1012MCS
WT1E227M1012MCS CAD Models
WT1E227M1012MCS Part Data Attributes:
|
WT1E227M1012MCS
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
WT1E227M1012MCS
Samwha Electronics
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.165 mA | |
Length | 12.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 360.5 mA | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for WT1E227M1012MCS
This table gives cross-reference parts and alternative options found for WT1E227M1012MCS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WT1E227M1012MCS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
25ZT220MCC10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | WT1E227M1012MCS vs 25ZT220MCC10X12.5 |
NRZX221M25V10X12.5TBF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | NIC Components Corp | WT1E227M1012MCS vs NRZX221M25V10X12.5TBF |
UBT1E221MPD1TD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | WT1E227M1012MCS vs UBT1E221MPD1TD |
25ZT220MT810X12.5 | CAP ALUM 220UF 20% 25V RADIAL | Rubycon Corporation | WT1E227M1012MCS vs 25ZT220MT810X12.5 |
25ZT220MCA10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | WT1E227M1012MCS vs 25ZT220MCA10X12.5 |