-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UC232R-10 by FTDI Chip is a Mica Capacitor.
Mica Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
14N9613
|
Newark | Usb To Rs232 Converter Cable, Conversion Type:Usb To Rs232 Converter, Baud Rate:250Kbaud, Converter Connector Type:D Sub 9 Position Plug, Chip Type:Ft232R, Cable Length - Metric:102Mm, Cable Length - Imperial:4" Rohs Compliant: Yes |Ftdi UC232R-10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 535 |
|
$35.5100 / $39.1400 | Buy Now |
|
DISTI #
768-1014-ND
|
DigiKey | CABLE USB RS232 EMBEDDED 10CM Min Qty: 1 Lead time: 34 Weeks Container: Box | Temporarily Out of Stock |
|
$18.6250 / $20.8000 | Buy Now |
|
DISTI #
895-UC232R-10
|
Mouser Electronics | USB Cables / IEEE 1394 Cables USB to RS232 Embeded Converter, 10cm RoHS: Compliant | 0 |
|
$18.6600 / $21.1600 | Order Now |
|
DISTI #
70069410
|
RS | DOUBLE ENDED BETWEEN-SERIES, USB TYPE A PLUG TO DB9, 10 CM, UC232R SERIES Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 943 |
|
$31.3700 / $34.8500 | Buy Now |
|
DISTI #
UC232R-10
|
TME | Module: cable integrated, RS232,USB, lead, 100mm, anti-static bag Min Qty: 1 | 0 |
|
$15.9600 / $20.8000 | RFQ |
|
|
LCSC | Smart Cables Assemblies RoHS | 1 |
|
$27.2427 | Buy Now |
|
|
Neutron USA | USB Cables / IEEE 1394 Cables USB to RS232 Embeded Converter, 10cm | 50 |
|
$86.0800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy