| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| UC2826PWTR | Texas Instruments | Check for Price | Switching Controller, Current-mode, 0.25A, 1000kHz Switching Freq-Max, BIPolar, PDSO24 | UC2826PW vs UC2826PWTR |
| UC3826PWTR | Texas Instruments | Check for Price | Switching Controller, Current-mode, 0.25A, 1000kHz Switching Freq-Max, BIPolar, PDSO24 | UC2826PW vs UC3826PWTR |
Part Details for UC2826PW by Texas Instruments
Results Overview of UC2826PW by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UC2826PW Information
UC2826PW by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for UC2826PW
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Switching Controller, Current-mode, 0.25A, 1000kHz Switching Freq-Max, BIPolar, PDSO24 | 8086 |
|
RFQ |
US Tariff Estimator: UC2826PW by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
UC2826PW Part Data Attributes
|
|
UC2826PW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UC2826PW
Texas Instruments
Switching Controller, Current-mode, 0.25A, 1000kHz Switching Freq-Max, BIPolar, PDSO24
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Tssop-24 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Analog IC - Other Type | Switching Controller | |
| Control Mode | Current-Mode | |
| Control Technique | Pulse Width Modulation | |
| Input Voltage-Max | 20 V | |
| Input Voltage-Min | 10 V | |
| Input Voltage-Nom | 12 V | |
| JESD-30 Code | R-PDSO-G24 | |
| Number of Functions | 1 | |
| Number of Terminals | 24 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 0.25 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | TSSOP24,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Qualification Status | Not Qualified | |
| Surface Mount | Yes | |
| Switcher Configuration | Push-Pull | |
| Switching Frequency-Max | 1000 Khz | |
| Technology | Bipolar | |
| Temperature Grade | Industrial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.635 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified |
Alternate Parts for UC2826PW
This table gives cross-reference parts and alternative options found for UC2826PW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC2826PW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.