Part Details for UC285T-3 by Texas Instruments
Overview of UC285T-3 by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UC285T-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-UC285T-3-ND
|
DigiKey | IC REG LINEAR 2.5V 5A TO220-5 Min Qty: 42 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
3830 In Stock |
|
$7.2500 | Buy Now |
DISTI #
296-15155-5-ND
|
DigiKey | IC REG LINEAR 2.5V 5A TO220-5 Min Qty: 42 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$8.2595 | Buy Now |
DISTI #
595-UC285T-3
|
Mouser Electronics | LDO Voltage Regulators Fast Tran Res 5 Amp RoHS: Compliant | 64 |
|
$7.7400 / $10.6400 | Buy Now |
|
Rochester Electronics | UC285 5A, Fast Transient Response, Low-Dropout Regulator RoHS: Compliant Status: Active Min Qty: 1 | 3830 |
|
$6.2200 / $7.3200 | Buy Now |
DISTI #
UC285T-3
|
TME | IC: voltage regulator, LDO,fixed, 2.5V, 5A, TO220-5, THT, tube, Ch: 1 Min Qty: 1 | 0 |
|
$9.5400 / $13.3600 | RFQ |
|
Ameya Holding Limited | IC REG LDO 2.5V 5A TO220-5 | 3500 |
|
RFQ |
Part Details for UC285T-3
UC285T-3 CAD Models
UC285T-3 Part Data Attributes:
|
UC285T-3
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UC285T-3
Texas Instruments
5-A, ultra-low-dropout voltage regulator with reverse current protection from -40°C to 100°C 5-TO-220 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SFM | |
Package Description | TO-220, 5 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1999-11-01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.5 V | |
Dropout Voltage1-Nom | 0.35 V | |
Input Voltage Absolute-Max | 7.5 V | |
Input Voltage-Max | 7.5 V | |
Input Voltage-Min | 1.7 V | |
JESD-30 Code | R-PSFM-T5 | |
JESD-609 Code | e3 | |
Length | 10.16 mm | |
Load Regulation-Max | 0.004% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 100 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 5 A | |
Output Voltage1-Max | 2.525 V | |
Output Voltage1-Min | 2.45 V | |
Output Voltage1-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-220 | |
Package Equivalence Code | SIP5,.1,67TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Packing Method | TUBE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.7 mm | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 1.5% | |
Width | 8.51 mm |
Alternate Parts for UC285T-3
This table gives cross-reference parts and alternative options found for UC285T-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC285T-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UC385T-3G3 | 2.5V FIXED POSITIVE LDO REGULATOR, 0.49V DROPOUT, PSFM5, GREEN, PLASTIC, TO-220, 5 PIN | Texas Instruments | UC285T-3 vs UC385T-3G3 |
UC285T-3 | Fixed Positive LDO Regulator, 2.5V, 0.5V Dropout, BIPolar, PSFM5, TO-220, 5 PIN | Unitrode Corporation | UC285T-3 vs UC285T-3 |