Filter Your Search
1 - 3 of 3 results
![]() |
UC285T-3
Texas Instruments
|
$7.1072 | Yes | Yes | Active | 7.5 V | 1.7 V | 2.5 V | 350 mV | 5 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 7.5 V | 0.004 % | 1 | 2.525 V | 2.45 V | BIPOLAR | 1.5 % | R-PSFM-T5 | e3 | Not Qualified | 100 °C | -40 °C | 100 °C | -40 °C | 5 | PLASTIC/EPOXY | TO-220 | SIP5,.1,67TB | RECTANGULAR | FLANGE MOUNT | TUBE | NO | MATTE TIN | THROUGH-HOLE | 1.7 mm | SINGLE | 8.51 mm | 10.16 mm | 4.7 mm | TEXAS INSTRUMENTS INC | SFM | TO-220, 5 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | 1999-11-01 | Fixed,Positive,Single Output,Ldo | ||
![]() |
UC285T-3G3
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 7.5 V | 2.5 V | 350 mV | 5 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 7.5 V | 0.004 % | 1 | 2.525 V | 2.45 V | BIPOLAR | 1.5 % | R-PSFM-T5 | e3 | Not Qualified | 100 °C | -40 °C | 100 °C | -40 °C | 5 | PLASTIC/EPOXY | TO-220 | SIP5,.1,67TB | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | 1.7 mm | SINGLE | TEXAS INSTRUMENTS INC | SFM | TO-220, SIP5,.1,67TB | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||
|
UC285T-3
Unitrode Corporation
|
Check for Price | No | Obsolete | 6 V | 2.95 V | 2.5 V | 350 mV | 5 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 7.5 V | 1 | 5 V | 2.45 V | BIPOLAR | 2 % | R-PSFM-T5 | e0 | Not Qualified | 100 °C | -40 °C | 100 °C | -40 °C | 5 | PLASTIC/EPOXY | SIP5,.1,67TB | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | 1.7 mm | SINGLE | UNITRODE CORP | TO-220, 5 PIN | unknown | Fixed,Positive,Single Output,Ldo |