| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| UC1866J | Unitrode Corporation | Check for Price | Switching Controller, Current-mode, 1.5A, 1000kHz Switching Freq-Max, BIPolar, CDIP16 | UC2866NG4 vs UC1866J |
| UC3866J | Texas Instruments | Check for Price | Switching Controller, Current-mode, 1.5A, 1000kHz Switching Freq-Max, BIPolar, CDIP16 | UC2866NG4 vs UC3866J |
| UC2866J | Texas Instruments | Check for Price | Switching Controller, Current-mode, 1.5A, 1000kHz Switching Freq-Max, BIPolar, CDIP16 | UC2866NG4 vs UC2866J |
| UC2866N | Rochester Electronics LLC | Check for Price | Switching Controller, Voltage-mode, 1.5A, 1000kHz Switching Freq-Max, PDIP16 | UC2866NG4 vs UC2866N |
| UC3866N | Rochester Electronics LLC | Check for Price | 1.5A SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PDIP16, GREEN, PLASTIC, DIP-16 | UC2866NG4 vs UC3866N |
| UC3866N | Texas Instruments | Check for Price | Switching Controller, Voltage-mode, 1.5A, 1000kHz Switching Freq-Max, BIPolar, PDIP16 | UC2866NG4 vs UC3866N |
| UC1866J | Texas Instruments | Check for Price | Switching Controller, Current-mode, 1A, 1000kHz Switching Freq-Max, BIPolar, CDIP16 | UC2866NG4 vs UC1866J |
Part Details for UC2866NG4 by Texas Instruments
Results Overview of UC2866NG4 by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UC2866NG4 Information
UC2866NG4 by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for UC2866NG4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
UC2866NG4-ND
|
DigiKey | IC OFFLINE SWITCH MULT TOP 16DIP Container: Tube |
0 Tube |
|
Buy Now | |
|
|
Vyrian | Switching Controller, Voltage-mode, 1.5A, 1000kHz Switching Freq-Max, BIPolar, PDIP16 | 6379 |
|
RFQ |
US Tariff Estimator: UC2866NG4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
UC2866NG4 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
UC2866NG4 Part Data Attributes
|
|
UC2866NG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UC2866NG4
Texas Instruments
Switching Controller, Voltage-mode, 1.5A, 1000kHz Switching Freq-Max, BIPolar, PDIP16
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Green, Plastic, Dip-16 | |
| Pin Count | 16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Analog IC - Other Type | Switching Controller | |
| Control Mode | Voltage-Mode | |
| Control Technique | Resonant Control | |
| Input Voltage-Max | 20 V | |
| Input Voltage-Min | 11.5 V | |
| Input Voltage-Nom | 12 V | |
| JESD-30 Code | R-PDIP-T16 | |
| JESD-609 Code | e4 | |
| Length | 19.305 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 1.5 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP16,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Surface Mount | No | |
| Switcher Configuration | Push-Pull | |
| Switching Frequency-Max | 1000 Khz | |
| Technology | Bipolar | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for UC2866NG4
This table gives cross-reference parts and alternative options found for UC2866NG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC2866NG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.